
Highlights & Details
Test lead with Ø4mm stackable safety banana plugs, 1000V CAT III, SIL 2.5mm², 100cm, black
- CAT III 1000 V
Technical specifications
- Product type
Test lead
- Type A
4 mm connector
Jack plug
- Type B
Jack plug
- Cable length
100 cm
- Factory colour
Black
- Plug features
Nestable
- Material
Brass
- Nominal current
36 A
- Nominal current - rounded value
36 A
- Contact material
Brass nickel plated
- Reading category
CAT III 1000 V
- Type
2714-IEC-CD1-100N
Documents & Downloads
Datasheet
Datasheet 3415036 Electro PJP 2714-IEC-CD1-100N Test lead 4 mm connector, Jack plug Jack plug 100 cm Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3415036 Electro PJP 2714-IEC-CD1-100N Test lead 4 mm connector, Jack plug Jack plug 100 cm Black 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























