• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electronic Garage EG25CA072 Heatshrink + adhesive Black 15.4 mm 5.1 mm Shrinkage:3:1 50 m

Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
15.4 mm
Nominal diameter (post-shrinkage)
5.1 mm
Heatshrink features
incl. adhesive
Content
50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.40)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

  • 50 m
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 15.4 mm

Technical specifications

Product type

Heatshrink + adhesive

Nominal diameter (pre-shrinkage)

15.4 mm

Nominal inside diameter (pre-shrinkage)

15.4 mm

Nominal diameter (post-shrinkage)

5.1 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

incl. adhesive

Content

50 m

Material

PE

Shrink temperature (min.)

80 °C

Shrink temperature (max.)

125 °C

Min. temperature

-40 °C

Max. temperature

+125 °C

Manufacturer part #

EG25CA072

Halogen-free

Yes

Length

50 m

Type

EG25CA072

Documents & Downloads

Datasheet

Datasheet 3589068 Electronic Garage EG25CA072 Heatshrink + adhesive Black 15.4 mm 5.1 mm Shrinkage:3:1 50 m

User & Safety Instructions

User & Safety Instructions 3589068 Electronic Garage EG25CA072 Heatshrink + adhesive Black 15.4 mm 5.1 mm Shrinkage:3:1 50 m

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)