
Highlights & Details
ELEGOO Centauri Carbon 2 Combo
- Vibrant 4-Color Printing
- Four independent motors seamlessly automate color changes for stunning, beginner-friendly multicolor prints.
- Lightning-Fast Color Changes
- Dedicated motors ensure rapid filament switching and short, efficient material retraction paths.
- Automated RFID Filament Detection
- ELEGOO RFID filaments are instantly detected and configured with optimal settings without manual setup.
- Continuous Auto-Refill
- Enable automatic backup filament rolls; the system transitions seamlessly to an identical spool when one runs out.
- Active Tangle Detection
- Intelligent sensors detect filament knots, pausing the print while the advanced spool holder rewinds excess material.
- Redefined Material Diversity
- An advanced hotend and precise thermal management enable printing with a wide spectrum of standard to technical filaments.
- Enclosed Chamber with Smart Bed Heating
- Prevent warping and cracking with a fully enclosed thermal chamber and an intelligently zoned heated print bed.
- 110 °C Heated Print Bed
- Exceptional thermal stability and strong first-layer adhesion eliminate peeling on challenging technical materials.
- 360° Chamber Cooling
- High-speed cooling fans maintain consistent internal temperatures to deliver flawless results on complex designs.
- 350 °C High-Temperature Nozzle
- A hardened steel nozzle handles demanding technical materials like PC, PET, and carbon-fiber composites with ease.
- Whisper-Quiet Operation
- Engineered to print at an ultra-quiet 45 dB, making it ideal for shared home or office environments.
- Hassle-Free End-to-End Workflow
- Enjoy fully automated calibration and real-time monitoring; simply load, click print, and watch.
- Fully Automated Z-Offset and Leveling
- Auto-leveling and precise Z-axis calibration ensure perfect first-layer adhesion every time.
- 31 Intelligent Sensors
- A comprehensive sensor matrix monitors filament blockages, runout, fan health, filters, and temperature safety.
- High-Speed CoreXY Architecture
- Dual high-torque 4260 stepper motors and low-friction metal linear guides deliver smooth, high-precision motion.
- Ultra-Fast Printing Performance
- Achieve printing speeds up to 500 mm/s and extreme acceleration rates up to 20,000 mm/s².
- Die-Cast Aluminum Frame
- An integrated metal chassis minimizes structural vibrations to maintain exceptional print quality at high speeds.
- Active Vibration Compensation
- Advanced resonance sensors actively eliminate ringing and ghosting for sharp, clean edges.
- Precision Flow Calibration
- Pressure Advance Calibration dynamically balances extrusion rates with motion speed for smooth surface finishes.
- Double-Sided Flexible Build Plate
- Choose between a smooth PLA side for low-temperature prints or a textured PEI side for reliable adhesion.
- Integrated ELEGOO Ecosystem
- Connect your workflow seamlessly with a powerful suite of synchronized hardware, software, and mobile tools.
- Nexprint 3D Model Hub
- Browse and download designs directly through a vast library integrated into the slicing software.
- Intuitive Slicing Software
- Simplify complex multi-material files and optimize print settings with user-friendly preparation tools.
- ELEGOO Matrix App Remote Control
- Monitor prints in real time, adjust settings on the go, and record stunning time-lapse videos via the built-in camera.
Technical specifications
- Build Volume: 256 x 256 x 256 mm
- Printing Speed: ≤ 600 mm/s (Recommended: 250 mm/s)
- Default Acceleration: 10,000 mm/s²
- Maximum Acceleration: 20,000 mm/s²
- Printing Accuracy: ±0.1 mm
- Layer Thickness: 0.1 to 0.4 mm (Recommended: 0.2 mm)
- Filament Diameter: 1.75 mm
- Supported Filament: PLA, PETG, ABS, ASA (Ideal); TPU, PC, PA, PET, Fiber-Reinforced (Capable)
- Multicolor Capability: 4-Color Printing (CANVAS)
- RFID Filament Detection: Yes
- Auto Refill: Yes
- Auto Tangle Detection: Yes
- Technology: Fused Deposition Modeling (FDM)
- Printing Platform Size: 260 x 260 mm
- Extruder: Dual Gear Direct Extruder with 1x Fan
- Nozzle: Brass / Hardened Steel
- Nozzle Diameter: 0.4 mm
- Build Plate: Dual-Sided Spring Steel Sheet (Textured PEI and PLA-Specific Surfaces)
- Bed Leveling Method: 121-Point Auto-Leveling and Partial Bed-Leveling
- Heat Break: Titanium Alloy
- Z-Axis: 2x lead screws, 2x linear guide rails
- Motor Drive: Silent Driver (All Axes)
- Motherboard: High-performance self-developed motherboard
- LED Lighting: Yes
- Air Filter: HEPA + Coconut Shell Activated Carbon
- Max. Nozzle Temperature: 350 °C
- Max. Heated Bed Temperature: 110 °C (at 25 °C ambient)
- Ambient Operating Temperature: 8 to 40 °C
- Camera: Yes
- Full-Auto Calibration: Yes
- Smart Exhaust Grille: Yes
- Filament Runout Sensor: Yes
- Clog Detection: Yes
- Auto Filament Unloading: Yes
- Fan Self-Check: Yes
- Part Cooling Fan Drop Detection: Yes
- Power Loss Recovery: Yes
- Operating System: ELEGOO-OS
- Touch Screen: 5-Inch color capacitive touch screen
- Languages: English, French, German, Russian, Italian, Spanish, Japanese, Chinese
- Connectivity: USB-C®, Wi-Fi
- Slicing Software: Elegoo Cura (Recommended), Orca, Cura
- Input Format: STL, OBJ, 3MF, STEP
- Output Format: Gcode
- Machine Size: 500 x 480 x 743 mm
- Package Size: 490 x 495 x 860 mm
- Net Weight: 19.38 kg
- Gross Weight: 23.5 kg
- Power Input: 100 to 240 V AC, 50/60 Hz
- Power Output: 24 V
- Rated Power: 1100 W @ 220 V, 350 W @ 110 V
- Operating Sound: ≤ 50 dB
- Product type
3D printer
- Printing technology
Fused deposition modeling (FDM)
- Supported printing supplies
PLA
PETG
TPU
ABS
PC
PA
PET
PPA-CF/GF
PPS
PPS-CF/G
- Max. printing width (X)
256 mm
- Max. printing height (Y)
256 mm
- Printing depth (Z) max.
256 mm
- Printing pad features
Heatable
- Printing height (Z)
250 mm - 300 mm
- Extruder type
Dual
- Suitable for filament Ø
1.75 mm
- Nozzle Ø
0.4 mm
- Printed layer thickness (min.)
0.1 mm
- Printed layer thickness (max.)
0.4 mm
- Interfaces
USB
Wi-Fi
- Software
Elegant Slimbase
Orca
Cura
- Factory colour
Beechwood
- Width
500 mm
- Height
743 mm
- Depth
480 mm
- Weight
19.35 kg
- Operating voltage
V/50 - 60 Hz
- Features
incl. software
- Dim
(W x H x D) 500 x 743 x 480 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3771034 Elegoo Centauri Carbon 2 Combo 3D printer incl. software
Description
Features
- Vibrant CANVAS 4-color printing
- Next-level material versatility
- High-temperature 350°C nozzle
- Enclosed chamber with intelligent grid
- Fully automatic calibration
- High-speed CoreXY system
- Smart detection with 31 sensors
- Ultra-quiet operation below 45dB
Scope of delivery
- Centauri Carbon
- Touch screen
- Power cord
- 4-pin cable
- Unclogging pin
- Hex key
- Screwdriver
- Filament sample
- Spare nozzle wiper
- User manual
- USB flash drive
- Scraper blade
- 4x Spool holder module
- Filament hub
- CANVAS mounting bracket
- Thermal cover
- 4x PTFE tube
- Nozzle wiper assembly
What kind of 3D Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































