
Number
Total (€ 1,685.00 / piece)
€ 1,685.00
incl. VAT
Only 7 Piece(s) available
Highlights & Details
Creality 3D K2 plus combo 3D-printer
- Printing speed: Up to 600 mm/s
- Extruder: Print temperatures up to 350 °C.
- Automatic leveling: Opti sensors
- Filament management: Up to 16 colors, RFID recognition
Technical specifications
- Design: Finished device
- Printhead: Apus Dual transmission direct drive extruder
- Nozzle diameter: 0.4mm
- Printing platform: Heated - maximum 120°C.
- Slicing software; Creality Print5.0
- 4.3" color touchscreen
- Supported file formats: G-code
- Maximum filament rolls: 4 [Pro CFS]
- Acceleration: 30,000mm/s²
- Layer height 0.05-0.3mm
- Product type
3D printer
- Supported printing supplies
ABS
PLA
PETG
PA
- Max. printing width (X)
350 mm
- Max. printing height (Y)
350 mm
- Printing depth (Z) max.
350 mm
- Printing pad features
Heatable
- Printing height (Z)
350 mm - 400 mm
- Extruder type
Dual
- Suitable for filament Ø
1.75 mm
- Interfaces
USB
Wi-Fi
Gigabit LAN (1 Gbps)
- Factory colour
Black
Grey
- Width
495 mm
- Height
916 mm
- Depth
515 mm
- Weight
60
- Operating voltage
100 - 240 V
- Power consumption (max.)
1200 W
- Dim
(W x H x D) 495 x 916 x 515 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3398945 Creality K2 Plus Combo 3D printer
Description
The Creality K2 plus combo combines advanced technology with user-friendly design and enables impressive multi-color prints. With sturdy aluminum frame, large construction surface and intelligent filament management system, it offers high precision and speed. The automatic leveling and the powerful servo-motors guarantee reliable printing results.
Creality K2 Plus - High-precision 3D printing in perfection
With an impressive overall volume of 350 x 350 x 350 mm, the K2 Plus opens up completely new possibilities for large-format printing projects. This 3D printer delivers high precision in any print size — whether prototypes, functional components, or complex designs.
Multi-color printing in perfection - up to 16 colors possible
The innovative Creality filament system (CFS) allows you to print up to 16 colors at the same time (using 4 CFS units). The automatic filament handling function seamlessly and efficiently produces unparalleled multi-color prints without interruption.
Revo lucrative "Apus" direct drive extruder for uncompromising performance
The new Direct Drive Apus extruder with a tri-metal nozzle allows precise extrusion and resists even high temperature resistant filaments. The 350°C hot-end technology ensures uniform melting performance and exact material handling – perfect for technical filaments like ABS, ASA, PA-CF and PPS.
Speed redefined – 600 mm/s with 30,000 mm/s² acceleration
With a print speed of up to 600 mm/s and a breathtaking acceleration of 30,000 mm/s² the K2 Plus sets new standards. Save valuable time without sacrificing quality – ideal for rapid prototyping and efficient series production.
FoC closed-loop motors – maximum precision and smooth running
For the first time, a desktop 3D printer relies on closed-loop control motors, which are closed to the industry. The FOC servo motors with 32,768 micro steps per revolution ensure extreme positioning accuracy and provide flicker-free movements with minimum noise development (< 45 dB).
Actively heated pressure chamber – perfect for technical materials
The heated pressure chamber creates a thermostable environment up to 60°C to print demanding materials such as ASA, PPA and PPS without distortion or cracking. Opti-male traction and improved layer adhesion guarantee perfect print results.
Super-stiff "Matrix" frame for maximum stability
Made from die-cast aluminum alloy in aircraft quality, the "Matrix" frame offers exceptional rigidity and vibration damping. A precision CNC machined X-axis made of carbon steel increases wear resistance and prevents deformation.
Smart automation – for ease of use
Automatic belt tension: No manual readjustment anymore – the system is regulated itself automatically.
Intel intelligent AI cameras: Detect errors and adjust the flow rate automatically.
Opti sensors & strain gauges: Ensure precise, automatic leveling - no more laborious adjustment necessary.
Opti-rubberized cooling - for flawless prints without strings
Instant part cooling with Dual fan technology improves cooling of the layers, reduces distortion and prevents strings. Perfect surface quality at every speed.
This text is machine translated.
Creality K2 Plus - High-precision 3D printing in perfection
With an impressive overall volume of 350 x 350 x 350 mm, the K2 Plus opens up completely new possibilities for large-format printing projects. This 3D printer delivers high precision in any print size — whether prototypes, functional components, or complex designs.
Multi-color printing in perfection - up to 16 colors possible
The innovative Creality filament system (CFS) allows you to print up to 16 colors at the same time (using 4 CFS units). The automatic filament handling function seamlessly and efficiently produces unparalleled multi-color prints without interruption.
Revo lucrative "Apus" direct drive extruder for uncompromising performance
The new Direct Drive Apus extruder with a tri-metal nozzle allows precise extrusion and resists even high temperature resistant filaments. The 350°C hot-end technology ensures uniform melting performance and exact material handling – perfect for technical filaments like ABS, ASA, PA-CF and PPS.
Speed redefined – 600 mm/s with 30,000 mm/s² acceleration
With a print speed of up to 600 mm/s and a breathtaking acceleration of 30,000 mm/s² the K2 Plus sets new standards. Save valuable time without sacrificing quality – ideal for rapid prototyping and efficient series production.
FoC closed-loop motors – maximum precision and smooth running
For the first time, a desktop 3D printer relies on closed-loop control motors, which are closed to the industry. The FOC servo motors with 32,768 micro steps per revolution ensure extreme positioning accuracy and provide flicker-free movements with minimum noise development (< 45 dB).
Actively heated pressure chamber – perfect for technical materials
The heated pressure chamber creates a thermostable environment up to 60°C to print demanding materials such as ASA, PPA and PPS without distortion or cracking. Opti-male traction and improved layer adhesion guarantee perfect print results.
Super-stiff "Matrix" frame for maximum stability
Made from die-cast aluminum alloy in aircraft quality, the "Matrix" frame offers exceptional rigidity and vibration damping. A precision CNC machined X-axis made of carbon steel increases wear resistance and prevents deformation.
Smart automation – for ease of use
Automatic belt tension: No manual readjustment anymore – the system is regulated itself automatically.
Intel intelligent AI cameras: Detect errors and adjust the flow rate automatically.
Opti sensors & strain gauges: Ensure precise, automatic leveling - no more laborious adjustment necessary.
Opti-rubberized cooling - for flawless prints without strings
Instant part cooling with Dual fan technology improves cooling of the layers, reduces distortion and prevents strings. Perfect surface quality at every speed.
This text is machine translated.
Scope of delivery
- Creality K2 Plus 3D printer
- CFS system for multi-color printing
- 4x 500 g Hyper-PLA with RFID-Chip (Black, White, Red, Blue)
- 0.4 mm Tri-metal nozzle
- Tool set & accessories for maintenance and calibration
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,691.49*
What kind of 3D Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































