
Highlights & Details
ELEGOO OrangeStorm Giga
- Gigantic Size: With an impressive build volume of 800 × 800 × 1000 mm, this industrial-grade FDM printer easily accommodates large-scale models and minimizes the need to split objects into multiple parts, saving valuable modeling and printing time.
- Heated Bed: The heated bed features four independent, magnetic PEI high-temperature print plates (each measuring 410 × 410 mm) that can be heated simultaneously to reach 100 °C in just 17 minutes (at an ambient temperature of 25 °C). The system supports automatic detection or individual manual control of the print zones for precise heating management.
- High-Speed Printing: Powered by a 64-bit quad-core processor (SoC RK3328) clocked at 1.5 GHz, this printer delivers exceptional computing power and supports printing speeds up to 300 mm/s (recommended: 150 mm/s), making it one of the fastest in its class.
- Multi-Nozzle Printing: Expand your capabilities by mounting up to three additional printheads on the X-axis for a total of four simultaneous nozzles, ideal for mass production of identical parts or multi-color printing. Note: The printer's maximum power consumption is 1530 W, with an additional 100 W required per extra printhead.
- Powerful Cooling Fans: Dual-sided reinforced cooling fans enhance print quality and feature intelligent control that shuts them off automatically upon print completion to reduce power consumption, minimize noise, and extend operational life (includes two 5015 ball-bearing turbo fans and one 4010 ball-bearing axial fan).
- High-Quality Craftsmanship: Built with a robust integrated housing, the X and Y axes feature linear guide systems for enhanced stability and service life, while the Z-axis utilizes an upgraded spindle for precise, smooth movement. The unit stands securely on a round carbon steel base with non-slip rubber pads.
- High-Performance Extrusion System: Equipped with a high-quality brass nozzle reaching up to 300 °C, a dual-gear direct extruder, and a titanium heat break for consistent filament flow. Features a 60 W ceramic heater, PID auto-calibration, and a built-in acceleration sensor to reduce vibrations. Includes a 0.6 mm nozzle (optional: 0.4 mm, 0.8 mm, and 1.0 mm).
- Automatic Leveling: A single-stage automatic leveling system uses a non-contact, high-precision sensor to scan 100 points (10 × 10) across the platform, ensuring a perfectly level print bed.
- Protective Cable Trays: Cables are neatly secured within protective caterpillar tracks to prevent wear and tear, keep them clear of the printing area, and shield them from dust and dirt.
- Filament Detection & Power Recovery: Never lose a print to interruptions; the printer automatically pauses and triggers an alarm if filament runs out or breaks, allowing you to easily resume printing after filament changes or power outages.
- Portable 10.1-inch HD Touchscreen: The detachable 10.1-inch capacitive HD touchscreen allows for convenient handheld operation, supports ELEGOO Cura model previews, and offers multi-language switching.
- User-Friendly Belt Tensioners: Easily adjust belt tension on the X and Y axes using precise rotary knobs to ensure smooth carriage movement and optimal print results.
- Heavy-Duty Spool Holder: The robust sheet metal spool holder securely supports large filament spools up to 5 kg, ensuring a steady material feed throughout demanding, large-scale prints.
Technical specifications
- Printing technology: FDM (Fused Deposition Modeling)
- Frame material: CNC-milled aluminum extrusion profile
- Tension: 100 to 120 V AC / 220 to 240 V AC, 50/60 Hz, 1,530 W (single head; +100 W per additional printhead)
- File transfer method: USB, LAN, Wi-Fi
- File format: STL, OBJ
- UI languages: English, French, German, Russian, Italian, Spanish, Japanese, Chinese
- Building volume: 800 × 800 × 1,000 mm
- Print platform size (PEI area): 820 × 820 mm (4 independent 410 × 410 mm PEI plates)
- Machine size: 1,224 × 1,164 × 1,425 mm
- Package size: Base part + XY-axis component: 1,350 × 1,215 × 420 mm; Two Z-axis components: 1,350 × 1,215 × 350 mm
- Maximum size for machine activity: 1,224 × 1,520 × 1,570 mm
- Maximum nozzle temperature: 300 °C
- Maximum hot bed temperature: 100 °C (ambient temperature: 25 °C)
- Filament compatibility: PLA / PETG / TPU
- Net weight: 104 kg
- Gross weight: 145 kg
- Restoration after power outage: Yes
- Filament detection: Yes
- Maximum speed of the tool head: 300 mm/s
- Maximum acceleration of the tool head: 5,000 mm/s²
- Product type
3D printer
- Printing technology
Fused deposition modeling (FDM)
- Supported printing supplies
PLA
PETG
TPU
- Max. printing width (X)
800 mm
- Max. printing height (Y)
800 mm
- Printing depth (Z) max.
1000 mm
- Printing pad features
Heatable
Magnetic
Exchangeable
- Printing height (Z)
400 mm -
- Extruder type
Single
- Nozzle Ø
0.6 mm
- Printed layer thickness (min.)
0.1 mm
- Interfaces
USB
Gigabit LAN (1 Gbps)
Wi-Fi 4 (IEEE 802.11)
- Software
ELEGOO Cura
- Width
1224 mm
- Height
1425 mm
- Depth
1164 mm
- Weight
145 kg
- Features
incl. software
Heated bed
- Dim
(W x H x D) 1224 x 1425 x 1164 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3775754 Elegoo ELEGOO OrangeStorm Giga 3D printer incl. software, Heated bed
Description
Features
- Gigantic build volume: 800mm x 800mm x 1000mm
- Efficient heated bed
- Fast printing
- Multi-nozzle printing
- Staker cooling fan
Scope of delivery
- OrangeStorm Giga 3D Printer
- Printhead
- Screen
- 2x Leveling plate
- Spool holder arm
- Spool holder
- 2x Filament break detector
- Z-axis caterpillar cable traces clip
- 2x Z-axis end stop
- Filament guide set
- Dedicated coil holder (5 kg)
- Power cable
- Leveling map
- Lubricant
- 8x Profile corner bracket
- Fasteners
- User manual
What kind of 3D Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























