
Number
Total (€ 989.00 / piece)
€ 989.00
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Creality 3D end 5 Max 3D printer
- Wi-Fi connectivity: Easy file transfer and remote control.
- 8 GB internal memory: Space for multiple files to accelerate workflow.
- Three-color status light—displays printer status from up to 10 feet away.
Technical specifications
- Max. Nozzle temperature 300 °C.
- Max. Heated bed temperature 100 °C
- Printing speed: Max. 700 mm/s
- Product type
3D printer
- Printing technology
Fused deposition modeling (FDM)
- Max. printing width (X)
400 mm
- Max. printing height (Y)
400 mm
- Printing depth (Z) max.
400 mm
- Printing height (Z)
400 mm -
- Extruder type
Dual
- Suitable for filament Ø
1.75 mm
- Factory colour
Black
- Width
649 mm
- Height
850 mm
- Depth
721 mm
- Weight
10 kg
- Operating voltage
100 - 240 V
- Dim
(W x H x D) 649 x 850 x 721 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3398955 Creality Ender 5 Max 3D printer
Description
The Creality Ender-5 Max is specially designed for users who need fast, accurate and large-format 3D printing. With sturdy design, advanced features and a large construction space, this printer is the ideal choice for larger projects or series production – reliable and efficient.
Automatic bed leveling for effortless printing
The 36-point fully automatic bed leveling system ensures that the first layer is perfect every time. Finish with manual adjustments – easier and efficient start.
Robust aluminum construction
With a frame made of die-cast parts made of aluminum alloy the End-5 Max offers maximum stability. The linear guide on the X-axis ensures precise and uniform movements, which improves print quality.
Dual Z-axis precision
Two independently motorized Z-axes, supported by linear waves, provide additional stability. The printer can easily handle models weighing up to 10 kg while maintaining precision.
High-speed printing
For all those in a hurry: The End-5 Max reaches impressive print speeds of 700 mm/s and an acceleration of 20,000 mm/s² – print faster without loss of quality.
Huge storage space
With a design space of 400 x 400 x 400 mm the printer offers space for large models or several smaller prints simultaneously. Ideal for ambitious projects or production requirements.
Efficient heating system
The 1000W AC heating bed heats to 80 °C in just 200 seconds. In combination with the epoxy-coated base plate, this ensures optimal adhesion, easy removal of finished parts and energy savings.
This text is machine translated.
Automatic bed leveling for effortless printing
The 36-point fully automatic bed leveling system ensures that the first layer is perfect every time. Finish with manual adjustments – easier and efficient start.
Robust aluminum construction
With a frame made of die-cast parts made of aluminum alloy the End-5 Max offers maximum stability. The linear guide on the X-axis ensures precise and uniform movements, which improves print quality.
Dual Z-axis precision
Two independently motorized Z-axes, supported by linear waves, provide additional stability. The printer can easily handle models weighing up to 10 kg while maintaining precision.
High-speed printing
For all those in a hurry: The End-5 Max reaches impressive print speeds of 700 mm/s and an acceleration of 20,000 mm/s² – print faster without loss of quality.
Huge storage space
With a design space of 400 x 400 x 400 mm the printer offers space for large models or several smaller prints simultaneously. Ideal for ambitious projects or production requirements.
Efficient heating system
The 1000W AC heating bed heats to 80 °C in just 200 seconds. In combination with the epoxy-coated base plate, this ensures optimal adhesion, easy removal of finished parts and energy savings.
This text is machine translated.
Scope of delivery
- Creality 3D end 5 Max 3D printer
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,000.98*
What kind of 3D Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































