
Highlights & Details
Renkforce PRO3 3D Printer
- High print quality
- Large 8.9 cm (3.5") color touch screen
- Full metal Hotend enables higher pressure temperatures
Technical specifications
- Product type
3D printer
- Type
FDM
- Printing technology
Fused deposition modeling (FDM)
- Supported printing supplies
PLA
ABS
PETG
PLA Compounds
TPU 95A
HIPS
ePA
ePA-CF
PP
PA
Show more
- Max. printing width (X)
200 mm
- Max. printing height (Y)
200 mm
- Printing depth (Z) max.
150 mm
- Printing pad features
Exchangeable
Heatable
- Printing height (Z)
150 mm - 200 mm
- Extruder type
Single
- Suitable for filament Ø
1.75 mm
- Nozzle Ø
0.4 mm
- Printed layer thickness (min.)
0.05 mm
- Printed layer thickness (max.)
0.3 mm
- SD card slot
Yes
- Software
Cura
- Factory colour
Black
White
- Case material
Metal
- Width
395 mm
- Height
400 mm
- Depth
425 mm
- Weight
22.2 kg
- Operating voltage
100 - 240 V/50 - 60 Hz
- Power consumption (max.)
320 W
- Features
incl. filament
- Dim
(W x H x D) 395 x 400 x 425 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2159185 Renkforce PRO3 3D printer incl. filament
Spare part list
Spare part list 2159185 Renkforce PRO3 3D printer incl. filament
Download
Download 2159185 Renkforce PRO3 3D printer incl. filament
Download 2159185 Renkforce PRO3 3D printer incl. filament
Description
The RF Pro 3 enables 3D workpieces up to 200 x 200 x 150 mm in size and is suitable for a wide range of filaments on the market, such as PLA, PLA compound (wood, aluminum, copper, Bronze, pearl, illuminant). ABS, PETG, HIPS, PC, PP, PA (NYLON), TPU (95A), TPU (87A), TPE (83A), CARBON FIBER.
It is characterized by friendly operation, easy maintenance and better print quality and accuracy.
All-inclusive starter kit
The RF Pro 3 package includes the assembled printer and everything else was needed to get started right away. The RF Pro 3 is easy to use: Either install the supplied firmware on a computer or use the built-in 3.5" color touch screen. It allows printing from SD card, and the package includes an illustrated one-page quick start guide ) that tells you what was needed to get your printer up and running.
Get inspired
The package contains an SD card with more than 100 ready-to-print 3D designs. Create your own 3D workpieces with CAD software such as CAD Print design. Alternatively, use an 3D scanner to convert real objects into digital objects (scanner and software not included). And there are many online communities that publish dozens of clever, decorative and useful 3D designs on their websites. Most of them are available for free download. Whether it's finished flower pots, stunning action figures or handy storage containers, when it comes to 3D printing, only the sky is the limit.
Easy to use
A 3.5-inch color touch screen and a clear menu make operating the printer child's play. The supplied Cura software package allows easy cutting and printing of your workpieces and offers a number of additional options for controlling the printing process. In addition, the modular design of the extruder takes into account easier maintenance at lower costs. You can disassemble the parts (heat sink, hot end, nozzle) in seconds for cleaning and replace the parts more cost-effectively.
Robust and reliable
The RF Pro 3 comes with a CNC metal housing and an aluminum frame structure that provides both increased rigidity and increased torsional stiffness. In addition, it is equipped with the industrial linear guidance of the HIWIN brand in the X-axis, which guarantees the precision movement during printing. In addition, it is much more wear-resistant than the polished rod, extends the life of the printer and ensures consistent quality and accuracy after long use.
You are responsible
The finished workpieces can be removed by hand using a magnet mat without the need for a scraper. And the special surface of the magnet mat ensures that there is a strong adhesion between the workpiece and the print bed. All this ensures user-friendly and high-quality print quality.
Easy to use software
The SD card contains more than 100 ready-to-print 3D designs. The supplied Cura software package makes it easy to print your own designs. The procedure is as simple as it can be. Start Cura, select the design you want to print, and select the appropriate settings, such as Print speed and print quality. You can also move, rotate or change the workpiece. Then let Cura create the print-ready file format (.gcode). Save the file to an SD card and start printing.
The use of different filaments keeps you open to many possibilities
The material consisting of 3D-printed workpieces is supplied in the form of filaments. Filaments are consumables. In addition to standard PLA, the printer can also process PLA compound filaments. (d. H.. PLA mixed with another material type that determines the workpiece properties). For example, the RF Pro 3 processes PLA composite filaments that contain wood fibers or aluminum, copper, or brass particles. Means that the use of wood filaments makes the workpiece look and even smell as if it had been carved from a wooden block. Changing the printing temperature will make the workpiece color Heller or Dighter, which can produce clean surfaces such as annual growth rings. PLA compounds also include materials that glow in the dark or change color depending on ambient temperature. Last but not least, you can also print materials other than PLA or PLA connections for wide applications, such as ABS, HIPS, PP, PC, PA (NYLON), TPU (95A), TPU (85A), TPE (83E). Carbon fiber, nothing needs to be changed in the printer. Simply follow the slicer profiles of the different filaments stored on the SD card and create what was you want.
The RF Pro 3 has an open filament system. This allows you to use 1.75 mm filaments from a wide range of suppliers. For top results, we recommend using Renkforce filaments.
Start now
Use the RF Pro 3 to take advantage of the endless possibilities of 3D printing.
This text is machine translated.
Features
- All-inclusive starter kit
- Incl. SD card with more than 100 ready-to-print 3D designs
- 8.9 cm (3.5") color touch screen
- Metal housing and stable aluminum frame structure
- Incl. Magnetic mat
- Easy to use software
- Open filament system.
Scope of delivery
- 3D Printers
- PLA filament (250 g)
- Diagonal cutter
- Tweezers
- Hexagonal wrench (6mm)
- Hex key (1.5, 2.0, 2.5, 3.0 mm)
- Ejector rod
- Small needle
- Filament tube
- Coil holder
- 4 GB SD card
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 538.48€ 506.47*
What kind of 3D Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































