
Number
Total (€ 1,269.00 / piece)
€ 1,269.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Creality3D K1 Max high speed 3D printer
- Special features:
- 600 mm/s printing speed
- Versatile AI LIDAR
- Surveillance able AI-camera
- 300x300x300 mm large construction volume
Technical specifications
- Design: Finished device
- Printhead: Two-speed direct-drive extruder
- Nozzle diameter 0.4mm (compatible with 0.6/0.8mm)
- Printing platform: Heated - maximum 120°C.
- Supported material: ABS, PLA, PETG, PET, TPU, PA, ABS, ASA, PC, PLA-CF, PA CF, PET CF
- Max. Pressure range (HxWxD) 300 x 300 x 300 mm
- Connectivity: USB drive, WiFiSlicer software Creality Print; compatible with Cura, Simplify3D, PrusaSlicer
- FILE FORMAT: STL, OBJ, AMF
- Print speed = 600 mm/s.
- Acceleration = 20000mm/s²
- Product type
3D printer
- Printing technology
Fused deposition modeling (FDM)
- Supported printing supplies
ABS
PLA
PETG
TPU 87A
TPU 95A
PA
ASA
- Max. printing width (X)
300 mm
- Max. printing height (Y)
300 mm
- Printing depth (Z) max.
300 mm
- Printing pad features
Heatable
- Printing height (Z)
300 mm - 350 mm
- Extruder type
Single
- Suitable for filament Ø
1.75 mm
- Nozzle Ø
0.4 mm
- Interfaces
USB
Wi-Fi
Gigabit LAN (1 Gbps)
- Factory colour
Black
- Width
435 mm
- Height
526 mm
- Depth
462 mm
- Operating voltage
100 - 240 V
- Power consumption (max.)
1000 W
- Dim
(W x H x D) 435 x 526 x 462 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3028651 Creality K1 Max 3D printer
Description
Creality K1 Max high-speed 3D printer - fast and intelligent
The Creality3D K1 Max high-speed 3D printer is a high-performance 3D printer specially designed for industrial use. With a generous space of 300x300x300x300 mm and a high pressure accuracy of up to 0.1 mm, it is suitable for Ideal for the manufacture of large and complex components.
Maximum speed
12x faster, breaking limits
The K1 Max reaches 600mm/s in just 0.03s with an acceleration of 20000mm/s². Means it can be as productive as multiple 3D printers simultaneously.
Quick set-up for speed
The K1 Max combines the fast core XY with a 190 g light print head for lower mobility. Handy and quick.
Max. 32mm³/s throughput
The new ceramic heater surrounds the entire heating element. It heats up to 200? Into 40s and melts the filament immediately. Direct extruder with two gears, which provides a strong extrusion force. Hotend with a titanium alloy and a hardened steel nozzle, work without any problems in up to 300?.
Create cool models
Model cooling with two fans
A large fan at the print head with air channels cools the model directly. An additional 18 W fan in the build-up chamber reinforces the cooling effect. The model hardens, before deformation and delay can occur. It allows supports-free bridges and overhangs.
Creality print 4.3 with speed genes
The latest self-developed slicer Creality print 4.3 contains extensive pre-settings, and streamlines the slicing process in 3 easy steps. Even better, it supports high-speed variable line width, arc path, etc.
Maximum capacity, efficient use of space
The K1 Max has a large size of 300x300x300 mm, which is ideal for Rapid prototyping or design testing. It also offers a good ratio of print volume to printer size of 25.5%. The K1 Max is the world's most efficient FDM 3D printer in its class.
AI-supported worry-free printing
AI LIDAR takes care of the first shift
Are you still worried about the first shift? Then simply leave it to the AI LiDAR of K1 Max. The LIDAR with a resolution of 1 µm scans the first layer independently. It interrupts the pressure and informs immediately when something goes wrong.
The AI-camera monitors everything exactly
K1 Max uses an AI camera to monitor faults, foreign objects, debris, etc. You will be warned if there is a fault. It also supports real-time monitoring and creates time lapse for sharing.
Intelligent system, unlimited performance
The K1 Max is equipped with the intelligent Creality OS. It has a simple user interface and synchronizes data and commands with PC, phone, cloud and plug-in modules. The brisk 1.2 GHz dual core CPU easily provides high-speed prints. The 8G ROM stores up to 400 model files and allows fast writing and reading.
Smart help for your Print Farm
As soon as the K1 Max is connected to the LAN or the Internet via WiFi or the RJ45 Ethernet port, printing from a PC or telephone can be monitored and controlled using the Creality print software or the Creality cloud. Better yet, when many K1 Max printers are online, they can easily be clustered or grouped for volume production.
Trusted print quality
Stable frame, sturdy quality
The frame of the K1 Max from an aluminum die-cast alloy is CNC milled and therefore precise and stable. It enables uniform printing at high speed. And the print quality is excellent all the time.
Soft texture without Z-banding
The improved Z-axis with more precise positioning effectively reduces Z-banding. The texture has never been so subtle.
Smooth surface by removing the ring
A G-sensor in the print head measures the resonance frequencies at high-speed printing and provides for an automatic adjustment of the printer in order to reduce them. No more ghosting or ring while printing.
Improved feed with Motion Advance
The Motion-Advance function provides for the optimum flow of current It effectively reduces clumps and overflows.
Intuitive for all
Double automatic leveling
The strain sensors in the heat bed create an accurate leveling system for automatic compensation. AI LIDAR then scans the bed inclination at millions of points for more precise leveling. Both paths are fully automated and require no attention.
Print straight after unpacking
The K1 Max is assembled and calibrated before shipment and provided with a quick start guide. You can start printing immediately when your K1 Max arrives.
Effective air purifier
The in-built air filters clean the undesired substances caused by printing, WAS makes the printing much more pleasant.
This text is machine translated.
Scope of delivery
- Creality3D K1 Max high speed 3D printer
- User manual.
System requirements
- Win 10 64-bit / Mac OS
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,275.49*
What kind of 3D Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































