
Number
Total (1 kg = € 61.99)
€ 61.99
incl. VAT
14-day return policy included
Highlights & Details
ESUN ePA-CF
- Filament material= PLA Filament colour= Carbon, Matt Filament diameter= 1.75 mm Weight= 1 kg
Technical specifications
- Nylon based carbon-fiber
- Matte surface effect
- Excellent printability
- 3D PRINTING FILAMENT: ePA-CF
- Diameter: 1.75 mm
- Density(g/cm3): 1.24
- Heat Distortion Temp(°C,0.45MPa): 155
- Melt Flow Index(g/10min): 11.46(275 °C /5kg)
- Tensile Strength(MPa): 140
- Elongation at Break(%): 10.61
- Flexural Strength(MPa): 140
- Flexural Modulus(MPa): 4363
- IZOD Impact Strength(kJ/㎡): 18.67
- Durability: 10/10
- Printability: 8/10
- Extruder Temperature(°C): 260 – 300 °C
- Recommended temperature: 280 °C
- Fan Speed: 0%
- Printing Speed: 40 – 100 mm/s
- Bed temperature(°C): 45 – 60 °C
- Heated Bed: Optional
- Recommended Build Surfaces: Masking paper, PVP solid glue, PEI
- Product type
Filament
- Filament material
PLA
- Filament properties
heat-resistant
high stiffness
high tensile strength
- Filament Ø
1.75 mm
- Filament colour
Carbon
Matt
- Heated bed required
No
- Printing temperature (min.)
260 °C
- Max. printing temperature
300 °C
- Weight
1 kg
- Content
1 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2706208 ESUN ePA-CF Filament PLA heat-resistant, high stiffness, high tensile strength 1.75 mm 1 kg Carbon, Matt 1 kg
Description
Developed on the basis of nylon 6/66 copolymer, the addition of 20% carbon fiber significantly increases the strength, rigidity and toughness of nylon and can replace metal materials in many cases.Self-lubricating wear resistance makes it suitable for printing gear wheelsHigh toughness and impact resistance make it suitable for pressure of long-lasting parts. High temperature resistance, heat deforming temperature up to 155℃Minor shrinkage, it is not easy to warp and tear when printing, and the surface of the printed models is dull and sensitive.
This text is machine translated.
This text is machine translated.
Features
- Heat resistanceHigh intensityHigh rigidityHigh toughnessHigh impact strengthAbrasion resistanceHigh dimensional stabilityMatt surface effectExcellent printability
Scope of delivery
- ESUN ePA-CF 1 kg



















































