Image similar
Isolation transformer
230 V AC
1.74 A
1 x
1 x
400 VA
400 V
IEC 61558-2-4, VDE 0570 Part 2-4
Screw terminal
104 mm
122 mm
120 mm
(L x W x H) 120 x 104 x 122 mm
1 x 230 V AC
Open
1 x 400 V
50 - 60 Hz
5 kg
1 pc(s)
Ta40/B
L-piece
IZ1239
Datasheet 408226 elma TT IZ1239 Isolation transformer 1 x 400 V 1 x 230 V AC 400 VA 1.74 A
User & Safety Instructions 408226 elma TT IZ1239 Isolation transformer 1 x 400 V 1 x 230 V AC 400 VA 1.74 A