Image similar
Isolation transformer
230 V AC
3.50 A
1 x
1 x
800 VA
400 V
IEC 61558-2-4, VDE 0570 Part 2-4
Screw terminal
129.4 mm
142 mm
150 mm
(L x W x H) 150 x 129.4 x 142 mm
1 x 230 V AC
Open
1 x 400 V
50 - 60 Hz
11 kg
1 pc(s)
Ta40/B
L-piece
IZ1242
Datasheet 408231 elma TT IZ1242 Isolation transformer 1 x 400 V 1 x 230 V AC 800 VA 3.50 A
User & Safety Instructions 408231 elma TT IZ1242 Isolation transformer 1 x 400 V 1 x 230 V AC 800 VA 3.50 A