• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

elma TT IZ1243 Isolation transformer 1 x 400 V 1 x 230 V AC 1000 VA 4.35 A

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Isolating transformer

  • 1 x 400 V
  • 1 x 230 V AC
  • 4.35 A
  • 1000 VA

Technical specifications

Product type

Isolation transformer

Output voltage

230 V AC

Output current

4.35 A

No. of outputs

1 x

No. of inputs

1 x

1000 VA

Input voltage

400 V

Standards

IEC 61558-2-4, VDE 0570 Part 2-4

Connection

Screw terminal

Width

155.4 mm

Height

142 mm

Length

150 mm

Dim

(L x W x H) 150 x 155.4 x 142 mm

Output voltage (number x voltage)

1 x 230 V AC

Design type

Open

Input voltage (number x voltage)

1 x 400 V

Frequency

50 - 60 Hz

Weight

14 kg

Content

1 pc(s)

Insulation class

Ta40/B

Mounting type

L-piece

Type

IZ1243

Documents & Downloads

Datasheet

Datasheet 408232 elma TT IZ1243 Isolation transformer 1 x 400 V 1 x 230 V AC 1000 VA 4.35 A

User & Safety Instructions

User & Safety Instructions 408232 elma TT IZ1243 Isolation transformer 1 x 400 V 1 x 230 V AC 1000 VA 4.35 A

Description

With voltage control on the primary side. Design with terminals, earth connection and welded base plate.

This text is machine translated.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)