• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

elma TT IZ3179 Isolation transformer 1 x 230 V, 400 V 1 x 230 V AC 60 VA 260 mA

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal isolating transformer

  • 1 x 230 V, 400 V
  • 1 x 230 V AC
  • 260 mA
  • 60 VA

Technical specifications

Product type

Isolation transformer

Output voltage

230 V AC

Output current

260 mA

No. of outputs

1 x

No. of inputs

1 x

60 VA

Input voltage

230 V

400 V

Standards

IEC 61558-2-4, VDE 0570 Part 2-4

Connection

Screw terminal

Width

64 mm

Height

94 mm

Length

84 mm

Dim

(L x W x H) 84 x 64 x 94 mm

Output voltage (number x voltage)

1 x 230 V AC

Design type

Open

Input voltage (number x voltage)

1 x 230 V, 400 V

Frequency

50 - 60 Hz

Weight

1.4 kg

Content

1 pc(s)

Insulation class

Ta40/B

Mounting type

L-piece

Type

IZ3179

Documents & Downloads

Datasheet

Datasheet 408208 elma TT IZ3179 Isolation transformer 1 x 230 V, 400 V 1 x 230 V AC 60 VA 260 mA

User & Safety Instructions

User & Safety Instructions 408208 elma TT IZ3179 Isolation transformer 1 x 230 V, 400 V 1 x 230 V AC 60 VA 260 mA

Description

Design with terminals, earth connection and welded base plate.

This text is machine translated.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)