• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

elma TT IZ3180 Isolation transformer 1 x 230 V, 400 V 1 x 230 V AC 100 VA 440 mA

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal isolating transformer

  • 1 x 230 V, 400 V
  • 1 x 230 V AC
  • 440 mA
  • 100 VA

Technical specifications

Product type

Isolation transformer

Output voltage

230 V AC

Output current

440 mA

No. of outputs

1 x

No. of inputs

1 x

100 VA

Input voltage

230 V

400 V

Standards

IEC 61558-2-4, VDE 0570 Part 2-4

Connection

Screw terminal

Width

76 mm

Height

91 mm

Length

84 mm

Dim

(L x W x H) 84 x 76 x 91 mm

Output voltage (number x voltage)

1 x 230 V AC

Design type

Open

Input voltage (number x voltage)

1 x 230 V, 400 V

Frequency

50 - 60 Hz

Weight

2 kg

Content

1 pc(s)

Insulation class

Ta40/B

Mounting type

L-piece

Type

IZ3180

Documents & Downloads

Datasheet

Datasheet 408209 elma TT IZ3180 Isolation transformer 1 x 230 V, 400 V 1 x 230 V AC 100 VA 440 mA

User & Safety Instructions

User & Safety Instructions 408209 elma TT IZ3180 Isolation transformer 1 x 230 V, 400 V 1 x 230 V AC 100 VA 440 mA

Description

Design with terminals, earth connection and welded base plate.

This text is machine translated.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)