• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elmeko PK 75.2, 24 V DC, 75 W Cooler 24 V DC 87 W (W x H x D) 202 x 156 x 250 mm 1 pc(s)

1/3
Product type
Cooler
Operating voltage
24 V DC
Power
87 W
Noise emission (max.)
58 dB
Width
202 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 959.00 / piece)
€ 959.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ELMEKO Peltier cooling device PK 75.2, 24 V DC, 75 W

  • Thermoelectric cooling without refrigerant
  • Suitable for mobile applications
  • Cooling and heating operation possible in connection with optional controller
  • Durable stainless steel design, Ideal for outdoor applications
  • High protection class for safe continuous operation in adverse ambient conditions
  • Robust outer heatsink with matched rib structure for good flow through and low contamination sensitivity
  • Compact design allows installation in almost any position
  • Recommended solutions for condensate drainage and pressure compensation are available as accessories

Our service for you

Technical specifications

  • Design: Cooling and heating
  • Housing material: Stainless steel V4A (1.4571)
  • Heatsink material EN AW-6060 aluminum
  • Sound pressure level 58 dB(A) @1m
  • Service life 60,000 h
  • Current consumption: 3.6 A
  • Starting current 5.5 A
  • Fuse 6 A (T)
  • Connection (rigid and flexible conductors): Push-in (0.5 - 2.5 mm²)
  • Connection (with wire-end sleeves): Push-in (0.5 - 1.5 mm²)
  • EFFECTIVE COOLING CAPACITY L35/L35: 75 W
  • 100 W heating power
  • Internal loop air volume flow: 110 m³/h.
  • Air volume flow external circuit: 195 m³/h.
  • Operating temperature -40 °C - +70 °C
  • Storage temperature: -40 °C to +75 °C.
Product type

Cooler

Type

PK 75.2, 24 V DC, 75 W

Operating voltage

24 V DC

Min. operating voltage

18 V DC

Max. operating voltage

26 V DC

Operating voltage

18 - 26 V DC

87 W

Noise emission (max.)

58 dB

Air flow rate

195 m³/h

Factory colour

Stainless steel

Min. temperature

-40 °C

Max. temperature

70 °C

IP67

Connection

Push-in connector

Width

202 mm

Height

156 mm

Depth

250 mm

Dim

(W x H x D) 202 x 156 x 250 mm

Weight

5.5 kg

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3849498 Elmeko PK 75.2, 24 V DC, 75 W Cooler 24 V DC 87 W (W x H x D) 202 x 156 x 250 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3849498 Elmeko PK 75.2, 24 V DC, 75 W Cooler 24 V DC 87 W (W x H x D) 202 x 156 x 250 mm 1 pc(s)

Description

The proven PK series is available with cooling powers from 30 to 280 W – designed for air-conditioning of switch cabinets and casings for many applications. Most PK series devices are UL approved.

This text is machine translated.

Features

  • Peltier cooling device
  • PK 75.2, 24 V DC, 75 W
  • Cooling performance L35L35: 75 W
  • IP67 rating
  • Cut-out 160 x 210 mm
  • Air volume flow: 110 m³/h.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)