• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

elo Touch Solution 5053L Large format signage EEC: G (A - G) 127 cm (50 inch) 3840 x 2160 Pixel 24/7 Built-in speaker

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,215.00 / piece)
€ 2,215.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ELO Touch Solution 5053L 50" (4K) Interactive display, black

  • Screen size 127 cm (50 inch)
  • Display resolution: 3840 x 2160 Pixel
  • Built-in speaker
  • Operating time (console): 24/7

Technical specifications

  • MTBF : 50000 hoursInterfaces (details) : 2x HDMI 2.0; USB-C (for touch and video); RJ45 (for optional OSD remote control); DisplayPort 1.4; 3.5 mm TRS jack plug (for RS232/MDC); 3.5 mm headphone jack; 4x Elo Edge Connect Micro USB 2.0
Product type

Large format signage

Features

Built-in speaker

Display technology

LCD

Operating time (console)

24/7

Brightness

450 cd/m²

Static contrast ratio

4000 : 1

Hor. viewing angle

178°

Vertical viewing angle

178°

Display resolution

3840 x 2160 Pixel

Image format

16:9

Response time

9.5 ms

Wi-Fi

no

Controller

Touchscreen

USB

Remote control

No. of HDMI connections

2

No. of USB ports

1 x

Interfaces

HDMI™

USB C®

RJ45 management port

DisplayPort

Headphone jack (3.5 mm)

Micro USB B (USB 2.0)

Audio line out

Power supply (details)

100-240 V/ 50/60 Hz

Power consumption (standby)

1.8 W

400 x 400 mm

Factory colour

Black

Width

1162.1 mm

Height

682.7 mm

Depth

71.8 mm

Weight

32.25 kg

G (A - G)

Dim

(W x H x D) 1162.1 x 682.7 x 71.8 mm

Display

127 cm (50 inch)

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

127 cm

Screen size diagonal (cm)

127 cm

Screen size diagonal (inches)

50 inch

Power consumption (off)

0.28 W

Power consumption (ON)

99 W

Frame rate

60 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2581489 elo Touch Solution 5053L Large format signage EEC: G (A - G) 127 cm (50 inch) 3840 x 2160 Pixel 24/7 Built-in speaker

Description

5053L – interactive display from EloMake every environment interactive – with the brilliant touch display in 50-inch format. The 5053L is the ideal solution for a wide range of applications – from endless aisle, impressive brand experiences and menu boards to team meetings and dashboard applications. The touch display impresses through an elegant, slim design and works also in the commercial continuous use extremely reliably. Added flexibility: With Elo's computer modules, the display transforms into a powerful, huge all-in-one tablet.Available with Elo's industry-leading TouchPro® PCAP technology, which allows up to 40 touch points, or infrared with up to 20 touch points, the 5053L from Elo has a fast response time with extremely high sensitivity. ELO's TouchPro PCAP impresses with a glass with low friction (anti-friction), which reduces the feeling of warmth when the fingertips pull over the screen. The "touch-through" functionality allows the interactive display to be mounted behind a mirror, in a counter, or in a fully closed kiosk for added durability or esthetics.Increase team productivity: Collaborate in any environmentDesigned to make collaboration easier: Simply connect the Huddle Kit to the 5053L interactive display for smooth meetings and more intense teamwork – as effective as a face-to-face meeting. Promote new concepts and drive innovation that exceeds the possibilities of a phone call, projector or whiteboard with correction pen.ELO even more possibilities – with Elo Edge Connect™Expand the capabilities of your touch screen by adding payment system, barcode scanner, camera, NFC/RFID or other accessories from our wide range of programs. With the Elo Edge Connect system, accessories can snap into place on the edge of the touch screen for a clear design and enhanced functionality.Flexibility for your installationWall, table or kiosk? With our interactive displays for commercial use, you remain flexible. Thanks to the numerous mounting options, it can be mounted in landscape or portrait format or even lying flat, so that our touch screens meet a variety of installation situations.Touch-Thru glass functionality with PCAPOptimum protection even for installations in harsh environmental conditions – thanks to the touch-thru response our TouchPro® PCAP technology also detects contact through glass. Whether you are looking for a flush-mounted wall solution or a display with a protective cover glass, our rugged PCAP products have been specially developed for a long service life.Touch displays with the performance of a Windows computerThe high-quality computer module transforms the Elo touch display into a powerful all-in-one touch computer platform. Field upgrade is simple and requires no cables: The new ECMG4 computer modules feature powerful Intel® Core™ processors from the 7. Generation and an improved graphics engine.Android – secure, fast, scalable.Elo Backpack®, an Android Compute Engine, transforms Elo touch screens into a scalable solution that enables you to create a powerful media platform. Content delivery and remote management of your entire network have never been easier with EloView®. The energy-saving, reliable and fanless computer solution meets your requirements and is also cost-effective and compact.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,224.99€ 2,220.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.