• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elta FS-800 Steam cooker 800 W Transparent, White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Elta steam cooker FS-800

  • Generous cooking volume: Three stacked containers with a total capacity of 9 liters allow the simultaneous cooking of various ingredients – Ideal for complete menus.
  • Powerful & precise: Powerful 800 watts of power ensures fast steam generation, while the 60-minute beep timer provides accurate cooking.
  • Maximum control: The well visible water level indicator makes it easy to refill the water during cooking.
  • Easy to clean & safe: Removable, dishwasher-proof steam containers make cleaning easier, while the integrated overheating protection guarantees safe handling.

Technical specifications

Capacity

9 l

Product type

Steam cooker

800 W

Factory colour

Transparent

White

Kitchen appliances features

with steam cooker

Overheat protection

Width

32 cm

Height

43 cm

Length

21 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842286 Elta FS-800 Steam cooker 800 W Transparent, White

Description

Prepare vegetables, fish, meat or rice in a nutritious way without added fat: The ELTA steaming steamer FS-800 in classic transparent/white is the ideal partner for a conscious and balanced diet. With its compact dimensions of approx. 32 x 43 x 21 cm, it fits perfectly into any kitchen.

This text is machine translated.

Scope of delivery

  • Choppers
  • User manual