• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Melissa 16210101 Food chopper 200 W Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Melissa mini chopper, 200 W, 0.5 l, black

  • Compact 200-watt mini chopper with top-mounted speed selector button
  • Crushed nuts, fruits and vegetables in just a few seconds
  • Transparent 500 ml shell for easy portioning
  • Two blades made of stainless steel for efficient, uniform results
  • Dishwasher-proof bowl and blades for easy cleaning
  • Non-slip feet prevent slipping on smooth surfaces

Technical specifications

  • BPA free
  • Speed of rotation 4200rpm
Capacity

500 ml

Product type

Food chopper

200 W

Factory colour

Black

Switching stages

1

Power supply (LOV)

mains-powered

Material

ABS plastic

Width

110 mm

Height

210 mm

Length

110 mm

Documents & Downloads

Datasheet

Datasheet 3558403 Melissa 16210101 Food chopper 200 W Black

User & Safety Instructions

User & Safety Instructions 3558403 Melissa 16210101 Food chopper 200 W Black

Description

Simplify your daily kitchen with the Melissa mini chopper, the ideal solution for fast and easy chopping of nuts, fruits and vegetables. Whether you want to prepare a quick snack, ingredients for a meal or side dishes, this compact yet powerful appliance lets you do the work in seconds.

The Melissa mini chopper is driven by a 200-watt motor and provides reliable performance in a space-saving design. With the immediate button on the top you have full control over the grinding process - simply press and hold, in order to achieve the desired consistency. From rough to fine, you always have control.

Equipped with a 500 ml bowl, this mini chopper is perfect for small to medium portions. He is Ideal for daily use in every household kitchen. The clear bowl allows you to control the consistency of your ingredients during processing.

The two robust stainless steel blades provide efficient, even crushing and are strong enough to process a variety of ingredients. Whether you're cutting hard nuts, juicy fruits or crunchy vegetables, the Melissa mini chopper delivers consistent results every time.

Cleaning is also easy. Both the bowl and the blades are dishwasher safe, WAS allows quick and easy maintenance. This makes the Mini Chopper a convenient device for those who place emphasis on comfort and simplicity in daily food preparation.

The Melissa mini chopper is a time-saving kitchen assistant that combines power, precision and user-friendliness in a compact unit.

This text is machine translated.

Scope of delivery

  • Choppers
  • User manual

More interesting products

(*All information is plus legal VAT)