• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef CH502EU Food chopper 500 W Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Graef chopper, black

  • Simple one-hand pulse operation
  • High-quality glass chopper bowl
  • Ideal for hacking

Technical specifications

Capacity

1 l

Product type

Food chopper

500 W

Factory colour

Black

Material

Plastic

Material (container)

Glass

Width

190 mm

Height

147 mm

Length

220 mm

Weight

1120 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2143023 Graef CH502EU Food chopper 500 W Black

Description

With four stainless steel blades, the CH 500 chopper (available in black and white) works very quickly and efficiently.

Can it be a warming soup, a refined sauce, a creamy vinaigrette, a delicious pesto or a hearty spread of bread? In these and many other cases, the CH 500 chopper is a hard-working kitchen assistant. It gets all the ingredients small in no time at all, be it herbs, fruits, vegetables or even nuts.

This is mainly ensured by its four-wing stainless steel blade and its strong 500-watt motor. Both practical and stylish: Its high-quality, dishwasher-safe 1-liter glass work container. Four blades are faster than two of the CH500 is equally suitable for chopping, cutting and mixing and saves laborious nibbling. Different settings allow the ingredients to be finely chopped from coarse to very fine – from herbs to baby food. The four stainless steel blades of the appliance operate more efficiently and significantly faster than the two-blade blades of conventional appliances and ensure a homogeneous consistency of the product.

The compact device is available in black and white. It can be stored in a space-saving way and assembled in a flash. As usual with Graef, the CH 500 combines cutting-edge technology with sophisticated design.

This text is machine translated.

Features

  • High-quality glass chopper bowl with 1 l capacity (dishwasher safe)
  • Stainless steel blade
  • Simple one-hand pulse operation
  • Powerful 500 W motor

Scope of delivery

  • Choppers
  • User manual

More interesting products

(*All information is plus legal VAT)