• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar Food chopper 400 W Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Tristar BL-4024 chopper – 4 stainless steel blades – 1L capacity

  • The powerful 400 Watt motor cuts ingredients quickly and easily;The four stainless steel blades ensure uniform and efficient results;The robust 1 liter glass bowl is odorless, durable and elegant;All parts are easy to dismantle and dishwasher safe - for easy cleaning;The compact design with non-slip feet provides stability and saves space on the work surface

Technical specifications

Capacity

1 l

Product type

Food chopper

400 W

Factory colour

Black

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768096 Tristar Food chopper 400 W Black

Description

The Tristar BL-4024 chopper is the ideal kitchen assistant for anyone who wants to cut or chop vegetables, fruits, herbs and more quickly and effortlessly. Why cut laboriously by hand when the work can be done in a few seconds? With a powerful 400-Watt motor, a 1-liter glass bowl and four razor-sharp stainless steel blades, you get perfect results in no time at all. You enjoy maximum control and security thanks to two speed levels, the user-friendly operation and non-slip feet. In addition, the chopper is completely disassembles and dishwasher-proof – cleaning has never been so easy!

This text is machine translated.

Scope of delivery

  • Choppers
  • User manual

More interesting products

(*All information is plus legal VAT)