• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 221051 Food chopper 300 W Silver, Black

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Princess 01.221051.01.001 Chicker

  • Powerful chopper with two stainless steel bladesLarge 1-liter container for large portionsSolid chicker with non-slip feet and robust design

Technical specifications

Capacity

1 l

Product type

Food chopper

300 W

Factory colour

Silver

Black

Switching stages

1

Material

Plastic

Glass

Material (container)

Glass

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536976 Princess 221051 Food chopper 300 W Silver, Black

Description

With 300 watts and 2 blades, the Princess Power Chopper is a real enrichment for your kitchen. This chopper is perfect for chopping vegetables, herbs, nuts, fruits and much more. With this chopping tool, you don't have to waste time cutting ingredients. With the Princess Power Chopper you can prepare a delicious guacamole in a few minutes. Thanks to the large glass container, you can even make several partitions at once.Powerful chopping tool for all kinds of ingredientsThis powerful Princess-Zerhacker is an enrichment for every kitchen. The two strong blades allow you to chop ingredients roughly or finely. Press the button to activate the knives and crush basil and pine nuts for a delicious pesto. To make a puree or paste, press and hold the button a little longer.Very easy to useThe two stainless steel blades can easily crush ingredients of all kinds. You can also prepare large portions at once in the handy 1-liter glass container. Would you like to make a large bowl of guacamole or a sandwich spread? No problem with the Princess Power Chopper. Thanks to non-slip feet, this chopper is very stable during operation.Dishwasher-safeSince the Princess-Zerhacker can be easily dismantled, it is also very easy to clean. All parts are made of stainless steel and glass and can therefore be placed in the dishwasher. So you don't have to stop after the crushing and can take care of the rest of your dish.

This text is machine translated.

Features

  • Easy to clean and with dishwasher-proof partsAutomatic switch-offCoverIce chopperCable length 1 m.Transparent coverOverheating protectionEasy to cleanNon-slip stand.

Scope of delivery

  • Choppers
  • User manual