• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako 23001003 MFZ12DBT-UC TDR Multifunction 230 V AC 1 pc(s) Time range: 0.1 - 14400 s 1 change-over Piece

Packaging type
Piece
Product type
TDR
Type
Multifunction
Functions
Off-delay
Operating voltage
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Time range: 0.1-40 minutes/hours
Packaging type

Piece

Product type

TDR

Type

MFZ12DBT-UC

Type

Multifunction

Connection

Screws

Functions

Off-delay

Operating voltage

230 V AC

Contact type

1 change-over

Contact material

Copper

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Max. switching capacity

2000 W

Time range (min.)

0.1 s

Time range (max.)

14400 s

Width

18 mm

Height

66 mm

Depth

58 mm

Dim

(W x H x D) 18 x 66 x 58 mm

Content

1 pc(s)

Factory colour

Multicolour

Series

Eltako

Mounting type

DIN rail

10 A

DIN rail

18 mm

Multi function

66 mm

58 mm

58 mm

Digital with multi function

10 A

1

1

12-230 V

AC/DC

50-50 Hz

AC/DC

0.1-14400 s

Screw connection

230-230 V

12-12 V

Other

8-230 V

Minutes/hours

0.1-40

2000 W

1000 VA

1000 VA

500 VA

AC

1

Copper

230-230 V

8-8 V

0

0

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2636069 Eltako 23001003 MFZ12DBT-UC TDR Multifunction 230 V AC 1 pc(s) Time range: 0.1 - 14400 s 1 change-over Piece

User & Safety Instructions

User & Safety Instructions 2636069 Eltako 23001003 MFZ12DBT-UC TDR Multifunction 230 V AC 1 pc(s) Time range: 0.1 - 14400 s 1 change-over Piece

Description

Digitally adjustable multifunction timer relay with display and Bluetooth with the Eltako connect app. With 18 functions. 1 changer floating between 10A/250V AC and DX, 230V LED lamps up to 200W, incandescent lamps 2000W. With display lighting Stand-by loss only 0.1-0.3 watts. DIN-EN 60715 TH35 DIN rail mounting device. 1 division unit = 18 mm wide, 58 mm deep. With the patented Eltako-Duplex-Technology (DX) the normally potential-free contacts during switching of 230V-alternating voltage 50Hz can nevertheless switch in the zero crossing and thus the wear and tear can be drastically reduced. Simply connect the N conductor to terminal (N) and L to 15(L). This results in an additional standby loss of only 0.1 watts. Universal control voltage 12..230 V UC. Supply voltage like the control voltage. Both the function and the times are entered by pressing a button and displayed digitally on a LC display. For this purpose, only two buttons are used. When setting the time, all values can be entered within the pre-selected time frame (0.1-9.9 or 1-99 seconds, minutes or hours). The longest time is 99 hours. 600 time settings are possible. The time(s) entered will be continuously digitally displayed. Functions: Rv = back delay. AV = Response delay. AV+ = additive delay. TI = clock pulse ON. TP = timer starting with pause. IA = Impulse-controlled delay delay (e.g. automatic door opener). IF = Pulse shaper EW = switch wiper. AW = single shot trailing edge. EAW = switch on and off wiper. ARV = response and release delay. ARV+ = additive operate and release delay. ES = surge switch. SRV = Impulse switch with fall-back delay. ESV = Impulse changeover switch with off-delay and switch-off pre-warning. ER = Relay. ON = constant ON. OFF = Duration OFF. For the TI, TP, IA, EAW, ARV and ARV+ functions, a deviating second time can be entered, even with a different time frame. The time relay is set either via Bluetooth with the APP or with the MODE and SET buttons. By the 1. Press MODE or SET turns on the display light. 20 seconds after the last MODE or SET operation automatically returns to the normal display and the display light is switched off. Connect the timer to the APP: Press SET, the display shows BLE (Bluetooth) and the ID of the timer. Now the connection with the APP can be established (factory setting PIN 123123). Scan QR code on the user manual; the APP guides you through programming process. After the connection to the APP is established, BLE+ appears in the display. The MODE and SET keys are now locked. After 20 minutes of no interaction with the timer, the connection is automatically disconnected. Change PIN: The PIN for the Bluetooth connection can be changed in the APP under the entry Device PIN. Bluetooth reset (delete possibly changed PIN): The connection to the APP must be disconnected. Press MODE and SET simultaneously for 2 seconds, RES flashes in the display. Now press SET for 2 seconds, BLE appears in the display. If confirmed with MODE, the BLE reset is performed, the PIN is deleted and the factory setting is restored. Set the time relay with the MODE and SET buttons: Press the MODE button to select the LCD element to be changed. The respective element at the access flashes. By pressing the SET key, the element which is currently in access is changed. This can be the function, the time frame, the time T1 or the time T2 (only for TI, TP, IA, EAW, ARV and ARV+). Each entry is terminated with the button MODE. After setting the time with MODE, no element is flashing – the time relay is ready for operation. Power failure safety: The set parameters are stored in an EEPROM and are therefore available immediately after a power failure.

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)