• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 11027605 RTM-C12 TDR Multifunction 230 V AC 1 pc(s) Time range: 0.15 - 3 s 2 change-overs Piece

Packaging type
Piece
Product type
TDR
Type
Multifunction
Functions
Pulse widening
Operating voltage
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TIMER RELAY RTM-C12, 230 V AC

  • Interface technologyInterface componentPulse shaperPulse wideningTDRsSignal extensionBTR Netcom

Technical specifications

Packaging type

Piece

Product type

TDR

Type

RTM-C12

Type

Multifunction

Connection

Screw terminal

Functions

Pulse widening

Operating voltage

230 V AC

Max. operating voltage

230 V AC

Operating voltage

230 V AC (max)

Contact type

2 change-overs

Switching voltage (max.)

250 V AC

250 V DC

Switching current (max.)

8 A

Time range (min.)

0.15 s

Time range (max.)

3 s

Min. temperature

-10 °C

Max. temperature

+55 °C

IP40

Width

35 mm

Height

69.30 mm

Depth

60 mm

Dim

(W x H x D) 35 x 69.30 x 60 mm

Content

1 pc(s)

Factory colour

Multicolour

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2860449 Metz Connect 11027605 RTM-C12 TDR Multifunction 230 V AC 1 pc(s) Time range: 0.15 - 3 s 2 change-overs Piece

User & Safety Instructions

User & Safety Instructions 2860449 Metz Connect 11027605 RTM-C12 TDR Multifunction 230 V AC 1 pc(s) Time range: 0.15 - 3 s 2 change-overs Piece

Description

The time relay serves to extend impulses. If the control contact is at least 5 ms closed, the relay switches and falls off after the set impulse time expires. Further control pulses during the pulse time have no effect. Impulse length adjustable from 0.15 to 3 seconds, connection with screw terminals.

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)