
Fast track dispatch on Wed 21 Oct
66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
plus € 19.99
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs incl. % customer discount
...
14-day return policy included
Technical specifications
Technical specifications
- Display of supply voltage, relay setting and faults
- Over-voltage category: III
- Rated impulse voltage 4 kV / 6 kV
- Housing: self-extinguishing plastic, protection class IP 40
- Mounting: Profile rail TS 35
- Contact protection: Protection type IP 20, according to VBG 4
- Terminal connection: 4 mm²
- Packaging type
Piece
- Product type
TDR
- Type
E1ZI10 12-240VAC/DC
- Type
Multifunction
- Connection
Screw terminal
- Functions
Impulse OFF through contact timer
Impulse ON through contact timer
- Min. operating voltage
12 V DC
12 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
12, 12 - 240, 240 V DC, V AC
- Contact type
1 change-over
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Time range(s)
1 s
10 s
1 min
10 min
1 h
10 h
100 h
- Min. temperature
-25 °C
- Max. temperature
+55 °C
IP40
IP20
- Width
17.5 mm
- Height
87 mm
- Depth
63 mm
- Dim
(W x H x D) 17.5 x 87 x 63 mm
- Content
1 pc(s)
- Type
Clock
- Switching capacity
8 A/250 V AC
- Type
E1ZI10 12-240VAC/DC
- Ambient temperature
-25 - +55 °C
- Operating voltage
12 - 240 V DC/AC
Documents & Downloads
Documents & Downloads
Datasheet
Datasheet 505856 tele 110101 E1ZI10 12-240VAC/DC TDR Multifunction 1 pc(s) 1 change-over Piece
User & Safety Instructions
User & Safety Instructions 505856 tele 110101 E1ZI10 12-240VAC/DC TDR Multifunction 1 pc(s) 1 change-over Piece
Description
Description
Dur to their versatility (Single function to multi-function), The ENYA time relays can be used cross-industry
Short discriptionE1ZI10:
Clock (2 times adjustable) · 2 functions, · 7 Time range · Supply voltage 12 - 240 V DC / AC.
Short discriptionE1ZI10:
Clock (2 times adjustable) · 2 functions, · 7 Time range · Supply voltage 12 - 240 V DC / AC.
Description
Description
Dur to their versatility (Single function to multi-function), The ENYA time relays can be used cross-industry
Short discriptionE1ZI10:
Clock (2 times adjustable) · 2 functions, · 7 Time range · Supply voltage 12 - 240 V DC / AC.
Short discriptionE1ZI10:
Clock (2 times adjustable) · 2 functions, · 7 Time range · Supply voltage 12 - 240 V DC / AC.
What kind of Timer & Multifunction Relays are you looking for?
More interesting products
(*All information is plus legal VAT)
Conrad Electronic
€ 21.99*

Conrad Electronic
€ 47.99*

Conrad Electronic
€ 45.99*
-21%

Conrad Electronic
€ 170.00
€ 134.99*
-21%

Conrad Electronic
€ 61.99
€ 48.99*
-49%

Conrad Electronic
€ 84.99
€ 42.99*
-16%

Conrad Electronic
€ 90.99
€ 75.99*

Conrad Electronic
€ 71.99*

€ 63.99*
-30%

Conrad Electronic
€ 68.99
€ 47.99*

€ 81.99*
-21%

Conrad Electronic
€ 77.99
€ 61.99*
-29%

Conrad Electronic
€ 130.00
€ 91.99*















