• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 110657 MARk-E08 TDR Multifunction 230 V AC 1 pc(s) Time range: 540 - 36000 s 1 change-over Piece

Packaging type
Piece
Product type
TDR
Type
Multifunction
Functions
On-delay
Operating voltage
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multifunction timer relay Mark-E08 230 V AC, 24 V AC/DC

  • TDRsMultifunction timerAdjustable time rangesMulti-timeSingle shot leading edgeSwitch-on delaySwitch-off delayFlashing impulseBlinking impulse starting

Technical specifications

Packaging type

Piece

Product type

TDR

Type

MARk-E08

Type

Multifunction

Connection

Screw terminal

Functions

On-delay

Operating voltage

230 V AC

Min. operating voltage

24 V AC

24 V DC

Max. operating voltage

230 V AC

Operating voltage

24, 24 - 230 V AC

Contact type

1 change-over

Switching voltage (max.)

250 V AC

Switching current (max.)

6 A

Time range (min.)

540 s

Time range (max.)

36000 s

Min. temperature

-10 °C

Max. temperature

+55 °C

IP40

Width

22.50 mm

Height

61.30 mm

Depth

60 mm

Dim

(W x H x D) 22.50 x 61.30 x 60 mm

Content

1 pc(s)

Factory colour

Multicolour

Weight

0.07

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2860450 Metz Connect 110657 MARk-E08 TDR Multifunction 230 V AC 1 pc(s) Time range: 540 - 36000 s 1 change-over Piece

User & Safety Instructions

User & Safety Instructions 2860450 Metz Connect 110657 MARk-E08 TDR Multifunction 230 V AC 1 pc(s) Time range: 540 - 36000 s 1 change-over Piece

Description

Multifunction timer relay with built-in code switches for function selection. Time setting is done by a linear potentiometer on a relative scale. Connection with screw terminals, eight adjustable time ranges from 0.15 s to 10 h, five functions adjustable, 1. Switch-on delay, 2. Delayed drop off, 3. Single shot leading edge, 4. Flashing pause, 5. Flashing impulse.

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)