• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enda ETM2432-LV TDR Multifunction 8 V AC, 10 V DC, 12 V DC, 24 V AC, 24 V DC, 30 V DC 1 pc(s) Time range: 0.01 min - 99.

Product type
TDR
Type
Multifunction
Functions
Selectable delay
Operating voltage
8 V AC
10 V DC
12 V DC
24 V AC
24 V DC
30 V DC
Min. operating voltage
8 V AC
10 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Enda ETM2432 – Digital timer relay 2 relay, timer function with start/reset/gate – 77×35 mm mounting, IP65 front

  • Double-contact output for time control
  • External start, reset and gate input
  • Selection between hour, minute and minute seconds displays
  • Scale 0:01...99:59 minutes, 0:01...99:59 hours
  • The time increase and reduction steps can be adjusted as required.
  • Countdown
  • Start and stop facility on front plate
  • 8 different warning sound choices
  • Lower and upper limits of the setpoint can be adjusted.
  • CE-labeled according to EN standards

Technical specifications

  • Power consumption: Max. 7VA
  • Display: 4 digits, 12.5mm, 7 segment red LED
  • Time step width: 1...30 can be selected
  • Time accuracy ±1%
Product type

TDR

Type

ETM2432-LV

Type

Multifunction

Connection

Screw terminal

Functions

Selectable delay

Operating voltage

8 V AC

10 V DC

12 V DC

24 V AC

24 V DC

30 V DC

Min. operating voltage

8 V AC

10 V DC

Max. operating voltage

24 V AC

30 V DC

Operating voltage

8, 10 - 24, 30 V AC, V DC

Contact type

2 change-overs

Switching voltage (max.)

250 V AC

Switching current (max.)

8 A

Time range (min.)

0.01 min

Time range (max.)

99.59 h

Min. temperature

0 °C

Max. temperature

50 °C

IP20 (back panel)

IP65 (front)

Electrical lifespan

300,000 switching operations at 250V

Durability

30 MIO. Switching cycles

Width

35 mm

Height

77 mm

Depth

71 mm

Dim

(W x H x D) 35 x 77 x 71 mm

Industrial packaging

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3527755 Enda ETM2432-LV TDR Multifunction 8 V AC, 10 V DC, 12 V DC, 24 V AC, 24 V DC, 30 V DC 1 pc(s) Time range: 0.01 min - 99.

User & Safety Instructions

User & Safety Instructions 3527755 Enda ETM2432-LV TDR Multifunction 8 V AC, 10 V DC, 12 V DC, 24 V AC, 24 V DC, 30 V DC 1 pc(s) Time range: 0.01 min - 99.

Description

The Enda ETM2432 is a versatile, programmable digital timer relay for panel installation (DIN 43700, 77 × 35 mm). It possesses two relay outputs as changeover contacts (NO/NC), external control inputs (start, reset, gate) and a freely programmable time function (selectable from 0:01 to 99:59 min or h).

This text is machine translated.

Scope of delivery

  • Enda ETM2432-LV

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 145.98*

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)