
Highlights & Details
Time relay series RE
- Delayed response time relay
- 1 relay changeover contact output
- Slim design
Technical specifications
- Packaging type
Piece
- Product type
TDR
- Type
RE17RAMU
- Type
Monofunctional
- Connection
Screw terminal
Screw terminal
- Functions
On-delay with memory
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
240 V AC
- Operating voltage
24, 24 - 240 V AC
- Contact type
1 change-over
- Contact material
Cadmium free (Ag-alloy)
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Time range (min.)
0.1 s
- Time range (max.)
100 h
- Time range(s)
0.1 s
100 h
- Min. temperature
-20 °C
- Max. temperature
+60 °C
Casing: IP40 / connection: IP20
IP50 (front)
- Electrical lifespan
100000 cycles
- Durability
1000 0000 cycles
- Width
17.5 mm
- Height
90 mm
- Depth
72 mm
- Dim
(W x H x D) 17.5 x 90 x 72 mm
- Content
1 pc(s)
- Weight
0.08
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1667472 Schneider Electric RE17RAMU RE17RAMU TDR Monofunctional 1 pc(s) Time range: 0.1 s - 100 h 1 change-over Piece
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 162.98*
What kind of Timer & Multifunction Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































