
Highlights & Details
Time relay series RE
- Multifunction time relay with 28 time functions and 2 relay outputs
- Setting via smartphone and transferred via NFC
- Free App Zelio NFC available
- Speichbar configuration and other Smartphones transferable
- Password protection against unauthorised changes
- Wide-voltage power supply 24-240V AC/DC
Technical specifications
- Packaging type
Piece
- Product type
TDR
- Type
RENF22R2MMW
- Type
Multifunction
- Connection
Screw terminal
Screw terminal
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
24, 24 - 240, 240 V DC, V AC
- Contact type
2 change-overs
- Contact material
Cadmium free (Ag-alloy)
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Time range (min.)
0.05 s
- Time range (max.)
999 h
- Min. temperature
-20 °C
- Max. temperature
+60 °C
Casing: IP40 / connection: IP20
- Electrical lifespan
100000 cycles
- Durability
1 000 000 cycles
- Width
22.5 mm
- Height
90 mm
- Depth
79.5 mm
- Dim
(W x H x D) 22.5 x 90 x 79.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1667475 Schneider Electric RENF22R2MMW RENF22R2MMW TDR Multifunction 1 pc(s) Time range: 0.05 s - 999 h 2 change-overs Piece
Description
This text is machine translated.
Features
- Settings only app on your smartphone possible
- Transmission via NFC communication
Frequently Bought Together
(*All information is plus legal VAT)€ 202.98€ 196.98*
What kind of Timer & Multifunction Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































