
Number
Total (€ 97.99 / piece)
€ 97.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
TDR
- Type
RE22R2MYMR
- Type
Multifunction
- Connection
Screw terminal
Screw terminal
- Functions
Timer
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
24, 24 - 240, 240 V DC, V AC
- Contact type
2 change-overs
- Contact material
Cadmium free (Ag-alloy)
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Time range (min.)
0.05 s
- Time range (max.)
300 h
- Min. temperature
-20 °C
- Max. temperature
+60 °C
Casing: IP40 / connection: IP20
IP50 (front)
- Electrical lifespan
100000 cycles
- Durability
1 000 000 cycles
- Width
22.5 mm
- Height
90 mm
- Depth
79.5 mm
- Dim
(W x H x D) 22.5 x 90 x 79.5 mm
- Content
1 pc(s)
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1667453 Schneider Electric RE22R2MYMR RE22R2MYMR TDR Multifunction 1 pc(s) Time range: 0.05 s - 300 h 2 change-overs Piece
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 185.98€ 179.98*
What kind of Timer & Multifunction Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































