

Overshoot switch
NLZ12NP-230V+UC
Multifunction
Screws
Off-delay
230 V AC
1 maker
Copper
230 V AC
10 A
0.1 s
14400 s
12 min
66 mm
18 mm
82 mm
58 mm
(L x W x H) 66 x 18 x 82 mm
1 pc(s)
Multicolour
1 closing contact not isolated 16 A/250 V AC
DIN rail
16 A
250 V AC
230 V/50 Hz
10 A
DIN rail
18 mm
Operating and release delay
66 mm
58 mm
58 mm
10 A
1
AC
0.1-14400 s
Screw connection
230-230 V
12-12 V
Other
AC
1
Copper
230-230 V
8-8 V
0
1
Thermoplastic
yes
Datasheet 621059 Eltako 23100704 TDR DIN rail 250 V AC
User & Safety Instructions 621059 Eltako 23100704 TDR DIN rail 250 V AC
Conformity certificate 621059 Eltako 23100704 TDR DIN rail 250 V AC