• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako 28380001 MUA-50 Surge arrester Surge protection for: PV systems Piece 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Grid type TT: Yes
  • Mains type TN-C: Yes
  • Network type TN-S: Yes
  • Nominal surge current (8/20) 30 kA
  • Max. Surge current (8/20) 60 kA
  • Short-circuit resistance (Iscr): 25
  • Integrated fuse: Yes
  • Protection level 1.5 kV
  • Mounting type: Cap rail TF15
  • Signalling at device: Optical
  • Installation size 4 TE
Product type

Surge arrester

Surge protection for

PV systems

Nominal voltage

240 V AC

Manufacturer part #

28380001

Dim

(W x H x D) 72 x 80 x 87 mm

Width

72 mm

Height

80 mm

Depth

87 mm

RoHS-compliant

Yes

Content

1 pc(s)

Packaging type

Piece

Weight

0.5000 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3451581 Eltako 28380001 MUA-50 Surge arrester Surge protection for: PV systems Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3451581 Eltako 28380001 MUA-50 Surge arrester Surge protection for: PV systems Piece 1 pc(s)

Description

DIN-EN 60715 TH35 DIN rail mounting device.
TÜV-certified according to IEC 61643-11, certificate number: AT 50567910 0001.
4 division units = 72 mm wide.
The modular combination conductor reliably protects electrical systems against transient overvoltage.
Provides high protection in direct lightning in TT-, TN-C- and TN-S-systems. 12.5 kA Shock resistance
Per pin Simple DIN rail mounting and modular design allow quick installation and maintenance.
The protection classes type 1+2+3 are combined in one device and thus make possible a comprehensive surge protection from the entry of building to the end device.
The use of a MUA-50 combination conductor is mandatory in accordance with DIN VDE 0100-443/534 for new buildings as well as for expansions with powerful consumers (e.g. Wallbox, heat pump, PV-system).

If external lightning protection is provided, a protection level is required:
Type 1 in the main distribution (e.g. MUA-100, MUA-50)
Type 2 in the sub-distribution (e.g. MUA-30, MUA-20)
A type 2 arrester in the sub-distribution is only required if the cable length to the main distribution with installed type 1+2+3 is more than 10 meters.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)