• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EMERIO UVC-130959 UVC-130959 Handheld battery vacuum cleaner 22.2 V Bagless, Incl. battery, Cyclonic

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EMERIO cordless vacuum cleaner UVC-130959

  • With HEPA H11 filter
  • Without bag
  • With 6 bits. Wall station

Technical specifications

130 W

Product type

Handheld battery vacuum cleaner

Factory colour

White/black

Collector

1.2 l

Power supply (LOV)

rechargeable

Rechargeable battery technology

Li-ion

Max. battery life

40 min

Features

Bagless

Incl. battery

Cyclonic

Vacuum technology

Without pouch

Additional nozzles

Turbo brush with LED lighting, brush & crevice nozzle

Filter system

HEPA H11 filter

Battery capacity

2200 mAh

Battery voltage

22.2 V

No. of power packs included

1

Weight

2.35 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341412 EMERIO UVC-130959 UVC-130959 Handheld battery vacuum cleaner 22.2 V Bagless, Incl. battery, Cyclonic

Description

EMERIO battery-operated vacuum cleaner UVC-130959,g is suitable for almost all types of floor with the exception of overly high-pile carpets.

This text is machine translated.

Features

  • Rechargeable battery technology without memory effect
  • Cyclonic-Technology
  • Incl. Rotating turbo brush with LED lighting, upholstery & crevice nozzle
  • Exchangeable filter
  • Replaceable rechargeable battery
  • Dust container can be removed at the push of a button.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)