• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EMERIO WK-119988.7 Kettle cordless Black, Stainless steel Capacity: 1.7 l

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Capacity

1.7 l

Product type

Kettle

2200 W

Kitchen appliances features

cordless

Factory colour

Black

Stainless steel

Material

Stainless steel

Weight

1.40

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973234 EMERIO WK-119988.7 Kettle cordless Black, Stainless steel Capacity: 1.7 l

Description

Features

  • Capacity 1.7L
  • Water level indicator
  • 360° wireless design
  • Concealed heating element
  • Auto switch-off
  • On/Off switch
  • Interior lighting
  • BPA-free
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)