• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech DMGC-3737-FF D-SUB adapter D-SUB socket 37-pin - D-SUB socket 37-pin 1 pc(s)

Image similar
Product type
D-SUB adapter
Type A
D-SUB socket 37-pin
Type B
D-SUB socket 37-pin
Number of pins
37
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • D-SUB socket 37-pin - D-SUB socket 37-pin

Our service for you

Technical specifications

Product type

D-SUB adapter

Type A

D-SUB socket 37-pin

Type B

D-SUB socket 37-pin

Number of pins

37

Content

1 pc(s)

Manufacturer part #

2401-0100-24

Nominal current

3 A

RoHS-compliant

Yes

Type

DMGC-3737-FF

Documents & Downloads

Datasheet

Datasheet 2255423 encitech DMGC-3737-FF D-SUB adapter D-SUB socket 37-pin - D-SUB socket 37-pin 1 pc(s)

More interesting products

(*All information is plus legal VAT)