• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech DSSK-M-09-L-K 6260-0106-01 D-SUB housing Number of pins: 9 Plastic, metallised 180 °, 45 ° Silver 1 pc(s)

Product type
D-SUB housing
Number of pins
9
Case material
Plastic, metallised
Cable outlets
2
Connection angle
180 °
45 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Number of pins: 9
  • Plastic, metallised

Technical specifications

Product type

D-SUB housing

Number of pins

9

Case material

Plastic, metallised

Cable outlets

2

Factory colour

Silver

Connection angle

180°

45°

Content

1 pc(s)

Manufacturer part #

6260-0106-01

Industrial packaging

No

Width

15 mm

Height

40 mm

Length

31.5 mm

Features

1x cable entry (lateral, straight)

+ 4-40 knurl head screw

+ cable sleeve

Temperature range

-55 °C - +110 °C

Type

DSSK-M-09-L-K

Cable diameter (details)

11.50 mm

Documents & Downloads

Datasheet

Datasheet 1612507 encitech DSSK-M-09-L-K 6260-0106-01 D-SUB housing Number of pins: 9 Plastic, metallised 180 °, 45 ° Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1612507 encitech DSSK-M-09-L-K 6260-0106-01 D-SUB housing Number of pins: 9 Plastic, metallised 180 °, 45 ° Silver 1 pc(s)

More interesting products

(*All information is plus legal VAT)