• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

End cover D-UK 3-MSTB 3002047 Phoenix Contact

Image similar
Packaging type
Package
Manufacturer part #
3002047
Factory colour
Grey
Content
50 pc(s)
Series
D-UK
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.70 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End cover D-UK 3-MSTB

  • D-UK 3-mstb
  • Industrial packaging, pack of 50

Technical specifications

Packaging type

Package

Manufacturer part #

3002047

Factory colour

Grey

Content

50 pc(s)

Series

D-UK

Type

D-UK 3-MSTB

Height

42.50 mm

Length

2.50 mm

Width

47.00 mm

Industrial packaging

Yes

Series

D-UK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 788315 End cover D-UK 3-MSTB 3002047 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 788315 End cover D-UK 3-MSTB 3002047 Phoenix Contact

Description

End cover, Length: 42.5 mm, Width: 2.5 mm, Height: 47 mm, Color: gray

More interesting products

(*All information is plus legal VAT)