• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

End cover D-UK 4/10 BU 3003101 Phoenix Contact

1/2
Packaging type
Piece
Factory colour
Multicolour
Dim
(W x H) 1.8 mm x 42.5 mm
Manufacturer part #
3003101
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.55 / piece)
€ 27.62
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Factory colour

Multicolour

Dim

(W x H) 1.8 mm x 42.5 mm

Manufacturer part #

3003101

Industrial packaging

Yes

Content

1 pc(s)

Material

Insulant

Width

1.8 mm

Height

42.5 mm

Type

3003101

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 589502 End cover D-UK 4/10 BU 3003101 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 589502 End cover D-UK 4/10 BU 3003101 Phoenix Contact

Description

End cover, Length: 42.5 mm, Width: 1.8 mm, Height: 47 mm, Color: blue