• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connection element HV M8/1-VS 2 3049369 Phoenix Contact

Packaging type
Package
Manufacturer part #
3049369
Industrial packaging
Yes
Content
10 pc(s)
Number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

33 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.00 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connection element HV M8/1-VS 2

  • HV M 8/1-VS2
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Manufacturer part #

3049369

Industrial packaging

Yes

Content

10 pc(s)

Number of pins

2

Type

HV M8/1-VS 2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586999 Connection element HV M8/1-VS 2 3049369 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586999 Connection element HV M8/1-VS 2 3049369 Phoenix Contact

Description

Connection element, Number of positions: 2, Color: silver

More interesting products

(*All information is plus legal VAT)