• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable connection nut LA 4-M12 2112048 Phoenix Contact

Image similar
Packaging type
Package
Dim
(L x W x H) 21 x 19 x 32 mm
Connection
Screws
Manufacturer part #
2112048
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.50 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable connection nut LA 4-M12

  • LA4-M12
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Dim

(L x W x H) 21 x 19 x 32 mm

Connection

Screws

Manufacturer part #

2112048

Industrial packaging

Yes

Content

10 pc(s)

Width

19 mm

Height

32 mm

Length

21 mm

Type

LA 4-M12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 719041 Cable connection nut LA 4-M12 2112048 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 719041 Cable connection nut LA 4-M12 2112048 Phoenix Contact

Description

Cable connection nut for screwing on threaded bolts, for M12 thread

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)