Piece
SSR
EPAA1-225Z
Zero crossing
Screw terminal
75 V AC
240 V AC
75 - 240 V AC
8 mA
240 A
24 V AC
320 V AC
25 A
8000 VA
24 V
320 V
25 A
-20 °C
60 °C
IP20
45 mm
62 mm
31 mm
62 mm
95 g
Yes
Solid state relay (no mechanical contacts), therefore very high.
25 A
1 pc(s)
90 V AC
240 V AC
Datasheet 3527732 Enda SSR EPAA1-225Z 25 A Switching voltage (max.): 320 V AC Zero crossing 1 pc(s)
User & Safety Instructions 3527732 Enda SSR EPAA1-225Z 25 A Switching voltage (max.): 320 V AC Zero crossing 1 pc(s)