Piece
SSR
EPAA1-240Z
Zero crossing
Screw terminal
90 V AC
240 V AC
90 - 240 V AC
8 mA
400 A
24 V AC
320 V AC
40 A
24 V AC
320 V AC
40 A
-25 °C
60 °C
IP20
45 mm
62 mm
31 mm
95 g
Yes
40 A
1 pc(s)
Datasheet 3527734 Enda SSR EPAA1-240Z 40 A Switching voltage (max.): 320 V AC Zero crossing 1 pc(s)
User & Safety Instructions 3527734 Enda SSR EPAA1-240Z 40 A Switching voltage (max.): 320 V AC Zero crossing 1 pc(s)