• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enda SSR EPAA1-425Z 25 A Switching voltage (max.): 460 V AC Zero crossing 1 pc(s)

Packaging type
Piece
Product type
SSR
Control voltage (min.)
75 V AC
Control voltage (max.)
240 V AC
Switching voltage (max.)
460 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Enda EPAA1-425Z SC. Relay 25A

  • Output 20-480V AC
  • 320-460 AC load voltage.
  • 3-30V DC, 8-30V AC/DC OR 90-240V AC INPUT VOLTAGE
  • LED status display for input voltage
  • Zero-cross or random-cross for AC input voltages
  • Applicable for three-phase loads
  • Built-in varistor protection
  • CE marking according to European standards

Technical specifications

Packaging type

Piece

Product type

SSR

Type

EPAA1-425Z

Switching type

Zero crossing

Connection

Screw terminal

Control voltage (min.)

75 V AC

Control voltage (max.)

240 V AC

Control voltage range

75 - 240 V AC

Control current (max.)

8 mA

Surge current (max.)

240 A

Switching voltage (min.)

50 V AC

Switching voltage (max.)

460 V AC

Current load (max.)

25 A

Max. switching capacity

11500 VA

Output voltage (min.)

50 V AC

Output voltage (max.)

460 V AC

Max. output current

25 A

Min. temperature

-25 °C

Max. temperature

60 °C

IP20

Width

45 mm

Height

62 mm

Depth

31 mm

Weight

95 g

Industrial packaging

Yes

Permanent current (max.)

25 A

Content

1 pc(s)

Nominal control voltage

90 V AC

240 V AC

Documents & Downloads

Datasheet

Datasheet 3527733 Enda SSR EPAA1-425Z 25 A Switching voltage (max.): 460 V AC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527733 Enda SSR EPAA1-425Z 25 A Switching voltage (max.): 460 V AC Zero crossing 1 pc(s)

Description

EPAA1-425Z is a single phase panel mount solid-state relay with AC input voltage, 460V AC load voltage, 25A load current and zero-voltage switching.

This text is machine translated.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)