• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enda SSR EPDA1-240Z 40 A Switching voltage (max.): 460 V AC 1 pc(s)

Packaging type
Piece
Product type
SSR
Control voltage (min.)
6 V AC
6 V DC
Control voltage (max.)
30 V AC
30 V DC
Switching voltage (max.)
460 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Enda EPDA1-240Z panel mounting SSR 24-320VAC-40A

  • 12-25-40A AC-load current
  • 480 V AC load voltage
  • LED display for input voltage
  • Switches at zero-crossing/random continuity of the alternating voltage
  • Applicable for three-phase loads
  • Varistor protection for peak voltages
  • CE-labeled according to EN standards
  • This text is machine translated.

Technical specifications

  • Casing type (semiconductor): Self-extinguishing plastic (according to EN 60695-11-10 V-0)
Packaging type

Piece

Product type

SSR

Type

EPDA1-240Z

Connection

Screw terminal

Control voltage (min.)

6 V AC

6 V DC

Control voltage (max.)

30 V AC

30 V DC

Control voltage range

6, 6 - 30, 30 V AC, V DC

Control current (max.)

17 mA

10 mA

Surge current (max.)

240 A

Switching voltage (min.)

50 V AC

Switching voltage (max.)

460 V AC

Current load (max.)

40 A

Output voltage (min.)

50 V

Output voltage (max.)

460 V

Max. output current

25 A

Min. temperature

-25 °C

Max. temperature

60 °C

IP20

Width

45 mm

Height

62 mm

Depth

31 mm

Weight

95 g

Industrial packaging

Yes

Permanent current (max.)

25 A

Content

1 pc(s)

Nominal control voltage

8 V AC

8 V DC

30 V AC

30 V DC

Documents & Downloads

Datasheet

Datasheet 3527738 Enda SSR EPDA1-240Z 40 A Switching voltage (max.): 460 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527738 Enda SSR EPDA1-240Z 40 A Switching voltage (max.): 460 V AC 1 pc(s)

Description

Features

  • Single phase
  • 8–30 V AC/DC INPUT VOLTAGE
  • 24–320 VAC or 50–480 VAC load voltage
  • Zero/random transition

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)