• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enda SSR ESAA1-225Z 25 A Switching voltage (max.): 320 V AC 1 pc(s)

Packaging type
Piece
Product type
SSR
Control voltage (min.)
75 V AC
Control voltage (max.)
240 V AC
Switching voltage (max.)
320 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Enda ESAA1-225Z narrow SSR PCB relay for panel mounting

  • Single phase
  • 25 A AC load current
  • 320 V AC load voltage
  • 90–240 VAC input voltage
  • LED display for input voltage
  • Switches at zero-crossing/random continuity of the alternating voltage
  • Applicable for three-phase loads
  • Varistor protection for peak voltages
  • CE-labeled according to EN standards
  • This text is machine translated.

Technical specifications

  • Insulation voltage: 2500 Vrms between I/O connections for 1 min.
  • Built-in varistor protection.
  • LED is lit when the transmission voltage is above 75V AC
Packaging type

Piece

Product type

SSR

Type

ESAA1-225Z

Connection

Screws

Control voltage (min.)

75 V AC

Control voltage (max.)

240 V AC

Control voltage range

75 - 240 V AC

Control current (max.)

8 mA

Surge current (max.)

240 A

Switching voltage (min.)

24 V AC

Switching voltage (max.)

320 V AC

Current load (max.)

25 A

Output voltage (min.)

24 V

Output voltage (max.)

320 V

Max. output current

25 A

Min. temperature

-25 °C

Max. temperature

60 °C

IP20

Width

24 mm

Height

101 mm

Depth

29 mm

Weight

95

Industrial packaging

Yes

Permanent current (max.)

25 A

Content

1 pc(s)

Nominal control voltage

90 V AC

240 V AC

Documents & Downloads

Datasheet

Datasheet 3527740 Enda SSR ESAA1-225Z 25 A Switching voltage (max.): 320 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527740 Enda SSR ESAA1-225Z 25 A Switching voltage (max.): 320 V AC 1 pc(s)

Description

Scope of delivery

  • ESAA1-225Z SSR-SSR-SSR-SSR

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)