• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Capacitive level gauge FMI21 FMI21-41A1B2 Operating voltage (range): 10 - 30 V DC 1 pc(s)

Image similar
Product type
Capacitive level gauge
Min. operating voltage
10 V DC
Max. operating voltage
30 V DC
Type
FMI21
Operating voltage
10 - 30 V DC
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 599.00 / piece)
€ 599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Capacitive level meter Liquicap FEI20; 4-20mA, thread ISO228 G1-1/2, PPS

  • Approval: Ex-free area + UK marking, WHG
  • Process connection: Thread ISO228 G1-1/2, PPS
  • Probe length; material: 1500.0 mm L; PP >316L
  • Housing; Cable entry: F16 Polyester IP66 NEMA4X; screw connection M20
  • Electronics; output: FEI20; 4-20mA
  • Additional equipment: PP abbreviation set

Technical specifications

Product type

Capacitive level gauge

Type

FMI21

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Features

acid-resistant

Connector

G 1/2"

Outputs

Current (analogue)

Material

Carbon fibre

Material properties

anti-corrosive

Enclosure material

Polyester

Max. operating pressure

10 bar

Min. ambient temperature

-40 °C

Max. ambient temperature

+70 °C

Length

2500 mm

Height

1500.0 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988271 Endress+Hauser Capacitive level gauge FMI21 FMI21-41A1B2 Operating voltage (range): 10 - 30 V DC 1 pc(s)

Description

Liquicap FMI21 is a simple rod probe for continuous level measurement for conductive liquids. High-quality, non-corrosive materials (carbon fiber, stainless steel) make them suitable for aggressive liquids (e.g. acids and alkalis). Use in conjunction with the Fieldgate FXA320 (remote measured value query using Internet technology).The device is preconfigured from the factory from 0 to 100% to the ordered probe length. It can be used above a conductivity of 30?S/cm and the measurement is independent of the direct current value (dielectric value) of the liquid.

This text is machine translated.

Features

  • Safe and reliable function independent of the container geometry
  • Calibration is not necessary
  • High quality, no calibration necessary High quality,
  • Corrosion-resistant materials (carbon fiber, stainless steel) for use in aggressive liquids
  • No moving parts in the tank

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)