• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Flow switch DTT35 DTT35-A1C111DB2AAC Operating voltage (range): 18 - 30 V DC Reading range: 0.0 - 3.0 m/s

Image similar
Product type
Flow switch
Min. operating voltage
18 V DC
Max. operating voltage
30 V DC
Reading range (max.)
3.0 m/s
Type
DTT35
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flow switch Flowtin DTT35-A1C111DB2AAC 18-30VDC; switch PNP + 4-20mA plug M12 clamp ISO2852 DN25-38.1..1-1/2";316L,3-a DIN32676 DN25-40

  • Approval: Ex-free range
  • Electrical connection: M12 connector
  • Auxiliary power; output: 18-30VDC; switch PNP + 4-20mA
  • Display: Digital
  • Application; measurement range: Liquid, 20...+85oC, 0-3m/s.
  • Adjustment: On site
  • Process connection; material: Clamp ISO2852 DN25-38.1..1-1/2";316L,3-a DIN32676 DN25-40
  • Insertion length L; Diameter D: 30mm; 6mm
  • Additional equipment; material certificate: Basic version; not required
  • Execution: Standard, documentation French

Technical specifications

Product type

Flow switch

Type

DTT35

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Features

LED indicator

Connector

M12

Outputs

PNP

Material

Stainless steel

Material properties

rust-proof

Nominal diameter

6 mm

Media temperature (min.)

-20 °C

Max. media temperature

85 °C

Reading range (min.)

0.0 m/s

Reading range (max.)

3.0 m/s

Reading range

0.0 - 3.0 m/s

Contact type

1 PNP

Length

30 mm

(Ø)

6 mm

Dim

(Ø x L) 6 mm x 30 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988345 Endress+Hauser Flow switch DTT35 DTT35-A1C111DB2AAC Operating voltage (range): 18 - 30 V DC Reading range: 0.0 - 3.0 m/s

User & Safety Instructions 2988345 Endress+Hauser Flow switch DTT35 DTT35-A1C111DB2AAC Operating voltage (range): 18 - 30 V DC Reading range: 0.0 - 3.0 m/s

Description

The Flowpant T DTT35 is a compact flow switch for the safe monitoring of flow rates and temperatures in hygienic processes.

This text is machine translated.

Features

  • Function check and process information on site thanks to digital display on the device
  • 310° rotating housing top and rotating display enable the reading in all positions

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)