• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Level sensor Capacitive FTM21 FTM21-AN242A Relay

Product type
Level sensor
Max. operating voltage
55 V DC
253 V AC
Outputs
Relay
Model
Capacitive
Connector
Cable gland (M20)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vibron limit switches SoliANT FTM2x FTM21-AN242A FEM24; relay DPDT, 19-253VAC/55VDC thread ANSI NPT1-1/2, 316L F16 polyester IP66/67 NEMA4X; M20 screw connection

  • Approval: Ex-free range
  • Process connection: ANSI NPT1-1/2, 316L thread
  • Sensor length 500 mm
  • Electronics; output: FEM24; relay DPDT, 19-253VAC/55VDC
  • Housing; cable entry: F16 polyester IP66/67 NEMA4X; M20 screw connection
  • Additional equipment: Basic version

Technical specifications

Product type

Level sensor

Type

FTM21

Min. operating voltage

19 V DC

19 V AC

Max. operating voltage

55 V DC

253 V AC

Operating voltage

19, 19 - 55, 253 V DC, V AC

Outputs

Relay

Enclosure material

Polyester

Model

Capacitive

Material properties

rust-proof

Connector

Cable gland (M20)

Min. temperature

-40.0 °C

Max. temperature

70.0 °C

IP66

IP67

Length

500 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988701 Endress+Hauser Level sensor Capacitive FTM21 FTM21-AN242A Relay

Description

The Soliphant FTM21 is a limit switch for applications with fine or coarse-grained, non-fluidized bulk materials. Because of its various designs, the device has a wide range of applications. Approvals are also available for use in dust and hazardous areas.

This text is machine translated.

Features

  • Simple start up (plug and play)
  • Calibration is not necessary
  • Measurement not affected by adhesion or external vibration
  • No mechanically moving parts, maintenance-free
  • No influence through flow noise

More interesting products

(*All information is plus legal VAT)