• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Level sensor Capacitive FTW31 FTW31-A1A2CA4A

Product type
Level sensor
Max. operating voltage
55 V DC
253 V AC
Model
Capacitive
Length
1000 mm
Type
FTW31
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Capacitive limit switch Liquipoint FTW31/32 FTW31-A1A2CA4A 2x rod, 316L 1000mm L, 316L FEW54; relay 20-253VAC; 20-55VDC

  • Approval: Ex-free range
  • Process connection: Thread ISO228 G1-1/2, PPS
  • Measuring point: 2x rod, 316L
  • Probe length: 1000mm L, 316L
  • Cable entry: Screw connection M20
  • Electronics; output: FEW54; relay 20-253VAC; 20-55VDC
  • Additional equipment: Basic version

Technical specifications

Product type

Level sensor

Type

FTW31

Min. operating voltage

20 V DC

20 V AC

Max. operating voltage

55 V DC

253 V AC

Operating voltage

20, 20 - 55, 253 V DC, V AC

Model

Capacitive

Length

1000 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988725 Endress+Hauser Level sensor Capacitive FTW31 FTW31-A1A2CA4A

Description

The Lilipoint FTW31 is a rod probe for limit level detection in conductive liquids. With up to 5 rods it offers numerous measuring possibilities like overfill protection, dry run protection, two-point control of pumps or multi-point detection. The device does not have to be calibrated.

This text is machine translated.

Features

  • Capture up to five point levels with one probe
  • Two-point control and additional MAX and MIN recording