• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Level sensor Capacitive FTW31 FTW31-A1A2HA0A

Product type
Level sensor
Model
Capacitive
Connector
Cable gland (M20)
Length
5000 mm
Height
500 mm
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Liquid point FTW31/32 FTW31-A1A2HA0A 2x rod, 316L 500mm L, 316L Separate instrumentation

  • Approval: Ex-free range
  • Process connection: Thread ISO228 G1-1/2, PPS
  • Measuring point: 2x rod, 316L
  • Probe length: 500mm L, 316L
  • Cable entry: Screw connection M20
  • Electronics; Output: Separate instrumentation
  • Additional equipment: Basic version

Technical specifications

Product type

Level sensor

Type

FTW31

Enclosure material

Stainless steel

Model

Capacitive

Connector

Cable gland (M20)

Length

5000 mm

Height

500 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988726 Endress+Hauser Level sensor Capacitive FTW31 FTW31-A1A2HA0A

Description

The Lilipoint FTW31 is a rod probe for limit level detection in conductive liquids. With up to 5 rods it offers numerous measuring possibilities like overfill protection, dry run protection, two-point control of pumps or multi-point detection. The device does not have to be calibrated.

This text is machine translated.

Features

  • Capture up to five point levels with one probe
  • Two-point control and additional MAX and MIN recording

More interesting products

(*All information is plus legal VAT)