• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Level sensor Capacitive FTW31 FTW31-A1A3CA2A PNP

Product type
Level sensor
Max. operating voltage
45 V DC
Contact type
1 PNP
Outputs
PNP
Model
Capacitive
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Capacitive limit switch Liquipoint FTW31/32 FTW31-A1A3CA2A 3x rod, 316L 1000mm L, 316L FEW52; PNP 10.8-45VDC

  • Approval: Ex-free range
  • Process connection: Thread ISO228 G1-1/2, PPS
  • Measuring point: 3x rod, 316L
  • Probe length: 1000mm L, 316L
  • Cable entry: Screw connection M20
  • Electronic; output: FEW52; PNP 10.8-45VDC
  • Additional equipment: Basic version

Technical specifications

Product type

Level sensor

Type

FTW31

Min. operating voltage

10.8 V DC

Max. operating voltage

45 V DC

Operating voltage

10.8 - 45 V DC

Contact type

1 PNP

Outputs

PNP

Enclosure material

Non-corrosive steel

Model

Capacitive

Connector

G 1/2"

Length

1000 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988729 Endress+Hauser Level sensor Capacitive FTW31 FTW31-A1A3CA2A PNP

Description

The Lilipoint FTW31 is a rod probe for limit level detection in conductive liquids. With up to 5 rods it offers numerous measuring possibilities like overfill protection, dry run protection, two-point control of pumps or multi-point detection. The device does not have to be calibrated.

This text is machine translated.

Features

  • Capture up to five point levels with one probe
  • Two-point control and additional MAX and MIN recording

More interesting products

(*All information is plus legal VAT)